7447669139

Wurth Elektronik
710-7447669139
7447669139

製造商:

說明:
RF電感器 - SMD WE-GFH HiFreq 4532 39uH 0.6A 135mOhms

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2

庫存:
2
可立即送貨
在途量:
500
預期13/3/2026
工廠前置作業時間:
7
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個500)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$3.37 HK$3.37
HK$2.94 HK$147.00
HK$2.55 HK$255.00
HK$2.26 HK$565.00
完整捲(訂購多個500)
HK$2.12 HK$1,060.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Wurth Elektronik
產品類型: RF電感器 - SMD
RoHS:  
Wirewound
4532
Unshielded
39 uH
10 %
460 mA
1.35 Ohms
- 40 C
+ 125 C
40
17 MHz
Standard
4.2 mm
3.2 mm
3.2 mm
Iron Powder
WE-GFH
Reel
Cut Tape
MouseReel
應用: RF
品牌: Wurth Elektronik
組裝國家: Not Available
擴散國: Not Available
原產國: CN
安裝風格: PCB Mount
產品: RF Inductors
產品類型: RF Inductors - Leaded
原廠包裝數量: 500
子類別: Inductors, Chokes & Coils
終端類型: SMD/SMT
試驗頻率: 975 kHz
每件重量: 124 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

WE-GFH High Frequency Power & Filter Inductors

Würth Elektronik WE-GFH High-Frequency Power and Filter Inductors are chip SMD inductors with higher current capability and low loss and are especially suitable for filtering in high-frequency applications. These inductors utilize improved materials that offer less attenuation of the information signal and better soldering properties due to the optimized geometry of solder terminals. Würth WE-GFH High-Frequency Power and Filter Inductors are designed for filtering disturbance near the operation frequency in the 100kHz to 1GHz range.

Single Coil Unshielded Power Inductors

Würth Elektronik offers a variety of single coil unshielded inductors. These inductors are available in wirewound, high frequency, SMT, and radial through-hole versions. Würth Elektronik Single Coil Unshielded Power Inductors are often used in DC/DC converters as well as in RF/HF circuits, filter applications, EMI and power supply filters, and signal filtering.

Power Inductors

Würth Elektronik Power Inductors and Common Mode Chokes are listed in leading semiconductor manufacturers' application designs and are immediately available for inclusion into simulations. Optimize prototypes and EMC critical applications with this wide range of power inductor families.