74456115

Wurth Elektronik
710-74456115
74456115

製造商:

說明:
功率電感器 - SMD WE-PD4 PWR Inductor 15uH 2.9A 0.06ohms

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,209

庫存:
1,209 可立即送貨
工廠前置作業時間:
11 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個600)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$16.93 HK$16.93
HK$16.19 HK$161.90
HK$15.04 HK$752.00
HK$13.97 HK$1,397.00
HK$12.91 HK$3,227.50
完整捲(訂購多個600)
HK$11.84 HK$7,104.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Wurth Elektronik
產品類型: 功率電感器 - SMD
RoHS:  
Power Inductor
Unshielded
15 uH
20 %
2.9 A
60 mOhms
3.6 A
- 40 C
+ 125 C
17 MHz
Standard
12.7 mm
10 mm
5.3 mm
Ferrite
WE-PD4
Reel
Cut Tape
MouseReel
應用: Power
品牌: Wurth Elektronik
核心類型: Wirewound
組裝國家: Not Available
擴散國: Not Available
原產國: CN
安裝風格: PCB Mount
產品: Power Inductors
產品類型: Power Inductors - SMD
原廠包裝數量: 600
子類別: Inductors, Chokes & Coils
終端類型: SMD/SMT
試驗頻率: 100 kHz
每件重量: 1.300 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

WE-PD SMD Power Inductor Family

Würth Elektronik WE-PD SMD Magnetically Shielded Power Inductors are magnetically shielded for a low leakage field and low self-losses. With a high storage capacity, the Wurth WE-PD Inductors feature the highest possible current loading for SMD inductors. The Würth Elektronik WE-PD series includes the WE-PD standard, robust, and performance products. The WE-PD standard features low-loss material, tight tolerances, and high saturation behavior. The WE-PD Robust (R) has a plastic base that improves mechanical stability and efficiency. Additionally, the WE-PD Performance (P) sports an MnZn core that improves saturation and RDC for greater efficiency. Due to the one-piece construction of the WE-PD series, these inductors are more suitable for high vibration or shock applications. Würth Elektronik WE-PD SMD Magnetically Shielded Power Inductors are AEC-Q200 qualified.

Single Coil Unshielded Power Inductors

Würth Elektronik offers a variety of single coil unshielded inductors. These inductors are available in wirewound, high frequency, SMT, and radial through-hole versions. Würth Elektronik Single Coil Unshielded Power Inductors are often used in DC/DC converters as well as in RF/HF circuits, filter applications, EMI and power supply filters, and signal filtering.

Power Inductors

Würth Elektronik Power Inductors and Common Mode Chokes are listed in leading semiconductor manufacturers' application designs and are immediately available for inclusion into simulations. Optimize prototypes and EMC critical applications with this wide range of power inductor families.