744355

Wurth Elektronik
710-744355
744355

製造商:

說明:
電感器組件及附件 WE-HCI Design Kit Flat Wire Hi Curr Md

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,533.52 HK$1,533.52

商品屬性 屬性值 選擇屬性
Wurth Elektronik
產品類型: 電感器組件及附件
RoHS:  
Power Inductor Kits
SMD/SMT
150 nH to 16 uH
IndHCI
品牌: Wurth Elektronik
組裝國家: Not Available
擴散國: Not Available
原產國: CN
封裝: Bulk
產品類型: Inductor Kits & Accessories
原廠包裝數量: 1
子類別: Inductors, Chokes & Coils
類型: Flat Wire Inductor Kit
每件重量: 1.5 kg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8504500000
CAHTS:
8541100030
USHTS:
8541100050
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99

Design Kits

Würth Elektronik offers a wide range of design kits created in-house for engineers to use during development. A product index of part numbers and part values are indicated in each kit, which allows for users to pick and choose a part to test in designs.

Power Magnetic Design Kits

Würth Elektronik Power Magnetic Design Kits are individual kits designed for single- and dual-coil power inductors and flexible and power over Ethernet (PoE) transformers. A product index of part numbers and part values is indicated in each kit, which enables users to pick and choose a part to test in designs.