7443556560

Wurth Elektronik
710-7443556560
7443556560

製造商:

說明:
功率電感器 - SMD WE-HCI 5.6uH 19A DCR=3.7mOhms AEC-Q200

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 817

庫存:
817 可立即送貨
工廠前置作業時間:
9 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個150)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$38.47 HK$38.47
HK$38.06 HK$380.60
HK$35.76 HK$1,788.00
HK$35.67 HK$3,567.00
完整捲(訂購多個150)
HK$31.73 HK$4,759.50
HK$31.65 HK$14,242.50
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Wurth Elektronik
產品類型: 功率電感器 - SMD
RoHS:  
High Power Inductor
1890
Shielded
5.6 uH
20 %
19 A
3.7 mOhms
33 A
- 40 C
+ 125 C
28 MHz
Standard
18.3 mm
18.2 mm
8.9 mm
Iron Powder
AEC-Q200
WE-HCI
Reel
Cut Tape
MouseReel
應用: Power
品牌: Wurth Elektronik
組裝國家: Not Available
擴散國: Not Available
原產國: CN
安裝風格: PCB Mount
產品: Power Inductors
產品類型: Power Inductors - SMD
原廠包裝數量: 150
子類別: Inductors, Chokes & Coils
終端類型: SMD/SMT
試驗頻率: 100 kHz
每件重量: 14.500 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504509090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

Wurth HCI SMD Flat Wire Inductors

Wurth Electronics HCI SMD Flat Wire Inductors are magnetically shielded and have a flat wire coil for low losses at high frequency. Wurth Electronics' HCI SMD Flat Wire Inductors have a low stray field, operating temperature of -40ºC to +125ºC/+150ºC, and a reflow solder recommended profile. They are ideal for use with laptops, graphic cards, motherboards, DC/DC converters, industrial computers, and more.
Learn More

Industrial Power Management Solutions

Texas Instruments and Würth Elektronik together offer designers everything they need to create highly successful Industrial Power Management solutions. TI and Würth Elektronik provide the right selection of parts for a variety of power management solutions, including isolated interface, industrial and commercial power systems, and energy storage/battery management.

Single Coil Shielded Power Inductors

Würth Elektronik offers a wide range of single coil shielded inductors. These inductors are available in high saturation current, low-profile, low DC resistance (RDC), performance, robust, SMT, and standard versions. Würth Elektronik Single Coil Shielded Power Inductors are often designed for use in DC/DC converters and feature a robust design for advanced applications.

Power Inductors

Würth Elektronik Power Inductors and Common Mode Chokes are listed in leading semiconductor manufacturers' application designs and are immediately available for inclusion into simulations. Optimize prototypes and EMC critical applications with this wide range of power inductor families.

WE-HCI High Current Power Inductors

Würth Elektronik WE-HCI High Current Power Inductors feature high current capability and low core losses at a high frequency. These magnetically shielded inductors also offer very low DCR tolerances due to the flat wire technology. Würth Elektronik WE-HCI High Current Power Inductors are available in a broad range of inductance values and have an operating temperature of -40°C to +125°C, +150°C, or +155°C.