744206

Wurth Elektronik
710-744206
744206

製造商:

說明:
Common Mode Filters / Chokes WE-SL 60uH 2000mA DCR=65mOhms

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,084

庫存:
1,084 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個600)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$25.73 HK$25.73
HK$24.74 HK$1,237.00
HK$22.52 HK$2,252.00
HK$20.47 HK$5,117.50
完整捲(訂購多個600)
HK$19.65 HK$11,790.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Wurth Elektronik
產品類型: 共模濾波器/扼流圈
RoHS:  
WE-SL
PCB Mount
SMD/SMT
1 Channel
60 uH
1.6 kOhms
2 A
65 mOhms
- 40 C
+ 125 C
12.7 mm
11 mm
5.75 mm
Reel
Cut Tape
MouseReel
品牌: Wurth Elektronik
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: Common Mode Chokes
原廠包裝數量: 600
子類別: Inductors, Chokes & Coils
每件重量: 836 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8504500000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
MXHTS:
85049099
ECCN:
EAR99

Common Mode Chokes for Low Voltage & Data Lines

Würth Elektronik Low Voltage and Data Line Common Mode Chokes encompass a wide range of common-mode filters with an SMT design. In bifilar and sectional winding styles, the chokes can operate from kHz up to GHz in different inductance ranges to cover a wide variety of applications. The WE-CMDC, WE-SL2, and WE-CNSW families are AEC-Q200 qualified.

Components for Battery Chargers

Würth Elektronik Electronic Components for Battery Chargers include common mode chokes, capacitors, sure protection, ferrites for cable assembly, transformers for AC/DC converters, wireless power, LEDs, and inductors. The electromechanical components include wire-to-board connectors, REDCUBE terminals, detector switches, spacers, and SKEDD connectors.

WE-SL Common Mode Line Chokes

Würth Elektronik WE-SL Common Mode Line Chokes are ideal for data lines, power supply systems, USBs, and suppression of common mode noise. The WE-SL series features a two or four winding configuration with high currents up to 2.7A, while the WE-SLM series has ring core technology that results in higher impedances and attenuations. WE-SL1 and WE-SL3 chokes have a low profile, the WE-SL1 has a rated current up to 300mA and the WE-SL3 series offers a trifilar winding style. 

Components for AC Power Tools Less Than 1kW

Würth Elektronik Components for AC Power Tools <1kW include ESD protection, sensors, LEDs, MLCCs, inductors, converters, and much more. These power tool applications offer a power rating of less than 1kW and offer solutions for electronic components, electromechanical components, and wireless connectivity and sensors.

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.

Components for AC Power Tools More Than 1kW

Würth Elektronik Components for AC Power Tools >1kW include capacitors, fuse holders, rocker switches, transformers, common mode chokes, sensors, and many more. All of these components have a power rating of more than 1kW. 

Components for DC Power Tools

Würth Elektronik Components for DC Power Tools include spacers, connectors, capacitors, common mode chokes, resistors, and much more. The wide range of products fall into three categories: electronic components, electromechanical components, and wireless connectivity and sensors.