744151

Wurth Elektronik
710-744151
744151

製造商:

說明:
Common Mode Filters / Chokes WE-SI 48uH 8.1A DCR=25mOhms

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 98

庫存:
98 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$24.00 HK$24.00
HK$20.88 HK$208.80
HK$18.17 HK$908.50
HK$15.78 HK$1,578.00

商品屬性 屬性值 選擇屬性
Wurth Elektronik
產品類型: 共模濾波器/扼流圈
RoHS:  
WE-SI
PCB Mount
Radial
1 Channel
48 uH
20 %
8.1 A
25 mOhms
13.6 MHz
- 40 C
+ 105 C
30 mm x 12 mm
12 mm
Bulk
Toroidal Storage Chokes
Leaded Toroidal Storage Choke
品牌: Wurth Elektronik
組裝國家: Not Available
擴散國: Not Available
原產國: CN
直徑: 30 mm
引線直徑: 1 mm
引線間距: 10 mm
產品類型: Common Mode Chokes
屏蔽: Unshielded
原廠包裝數量: 100
子類別: Inductors, Chokes & Coils
試驗頻率: 10 kHz
每件重量: 22 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8504500000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

Components for Battery Chargers

Würth Elektronik Electronic Components for Battery Chargers include common mode chokes, capacitors, sure protection, ferrites for cable assembly, transformers for AC/DC converters, wireless power, LEDs, and inductors. The electromechanical components include wire-to-board connectors, REDCUBE terminals, detector switches, spacers, and SKEDD connectors.

Power Inductors

Würth Elektronik Power Inductors and Common Mode Chokes are listed in leading semiconductor manufacturers' application designs and are immediately available for inclusion into simulations. Optimize prototypes and EMC critical applications with this wide range of power inductor families.

WE-SI Leaded Toroidal Storage Chokes

Würth Elektronik WE-SI Leaded Toroidal Storage Chokes are made up of iron powder materials, which allow for low core loss. These shielded storage chokes feature a low magnetic stray field and a rated current of 1.1A to 14.5A. Würth Elektronik WE-SI Leaded Toroidal Storage Chokes are ideally suited for use in a variety of switching regulators.

Components for AC Power Tools Less Than 1kW

Würth Elektronik Components for AC Power Tools <1kW include ESD protection, sensors, LEDs, MLCCs, inductors, converters, and much more. These power tool applications offer a power rating of less than 1kW and offer solutions for electronic components, electromechanical components, and wireless connectivity and sensors.

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.

Components for AC Power Tools More Than 1kW

Würth Elektronik Components for AC Power Tools >1kW include capacitors, fuse holders, rocker switches, transformers, common mode chokes, sensors, and many more. All of these components have a power rating of more than 1kW. 

Components for DC Power Tools

Würth Elektronik Components for DC Power Tools include spacers, connectors, capacitors, common mode chokes, resistors, and much more. The wide range of products fall into three categories: electronic components, electromechanical components, and wireless connectivity and sensors.