7427246

Wurth Elektronik
710-7427246
7427246

製造商:

說明:
磁芯上的鐵氧體夾 STAR-FLAT Snap 25MHz 97Ohm

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 5,785

庫存:
5,785 可立即送貨
工廠前置作業時間:
14 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$98.06 HK$98.06
HK$96.75 HK$967.50
HK$90.50 HK$4,887.00
HK$87.38 HK$9,437.04
HK$81.13 HK$40,889.52

商品屬性 屬性值 選擇屬性
Wurth Elektronik
產品類型: 磁芯上的鐵氧體夾
RoHS:  
Ferrite Clamp On Cores
Flat Ribbon
4 W 620
34 mm
33.1 mm
53.3 mm
1.27 mm
16 mm
WE-STAR-FLAT
Tray
品牌: Wurth Elektronik
組裝國家: DE
擴散國: Not Available
原產國: DE
最高工作溫度: + 105 C
最低工作溫度: - 25 C
原廠包裝數量: 18
子類別: Ferrites
類型: Flat Cable
每件重量: 69.313 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

                        
The following part numbers require the additional purchase of
one unlocking key, part number 710-74271, by the customer.

710-7427246
710-7427247
710-74272475
710-7427248

Please contact a Mouser Technical Sales Representative for
further information.

5-0317-04

CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8504509090
TARIC:
8504509590
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

Components for Battery Packs

Würth Elektronik Components for Battery Packs include LEDs, capacitors, tact switches, and sensors. Battery pack applications have many uses for electronic components, electromechanical components, and wireless connectivity and sensors.

Components for Battery Chargers

Würth Elektronik Electronic Components for Battery Chargers include common mode chokes, capacitors, sure protection, ferrites for cable assembly, transformers for AC/DC converters, wireless power, LEDs, and inductors. The electromechanical components include wire-to-board connectors, REDCUBE terminals, detector switches, spacers, and SKEDD connectors.

STAR-FLAT Snap Ferrite with Safety Key Technology

Würth Elektronik STAR-FLAT Snap Ferrites feature a security lock that guarantees electromagnetic compatibility because only authorized personnel can unlock the snap ferrite with a security key. These ferrites utilize a prefixing system for ribbon cables that prevents sliding and cable crimping. They offer a NiZn core material, UL 94V-0 plastic housing, and -25°C to +105°C operating temperature range. Würth Elektronik STAR-FLAT Snap Ferrites are suitable for applications involving internal and external computer data and power cables, medical technology, and ribbon cables.

Components for AC Power Tools More Than 1kW

Würth Elektronik Components for AC Power Tools >1kW include capacitors, fuse holders, rocker switches, transformers, common mode chokes, sensors, and many more. All of these components have a power rating of more than 1kW. 

Components for DC Power Tools

Würth Elektronik Components for DC Power Tools include spacers, connectors, capacitors, common mode chokes, resistors, and much more. The wide range of products fall into three categories: electronic components, electromechanical components, and wireless connectivity and sensors.