7426926222

Wurth Elektronik
710-7426926222
7426926222

製造商:

說明:
鐵氧體磁珠 WE-TMSB 22Ohm 7500mA 0603 0.004Ohms

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3,240

庫存:
3,240
可立即送貨
在途量:
4,000
預期20/3/2026
4,000
預期13/4/2026
工廠前置作業時間:
5
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個4000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$1.15 HK$1.15
HK$1.11 HK$11.10
HK$1.04 HK$52.00
HK$1.02 HK$102.00
HK$0.986 HK$493.00
HK$0.945 HK$2,362.50
完整捲(訂購多個4000)
HK$0.945 HK$3,780.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Wurth Elektronik
產品類型: 鐵氧體磁珠
RoHS:  
WE-TMSB
SMT EMI Suppression Ferrite Beads
SMD/SMT
0603 (1608 metric)
22 Ohms
7.5 A
25 %
4 mOhms
- 55 C
+ 125 C
1.6 mm
0.8 mm
0.8 mm
Reel
Cut Tape
MouseReel
品牌: Wurth Elektronik
組裝國家: Not Available
擴散國: Not Available
原產國: TW
通道數: 1 Channel
元件數: 1 Element
工作溫度範圍: - 55 C to +125 C
產品類型: Ferrite Beads
屏蔽: Shielded
原廠包裝數量: 4000
子類別: Ferrites
試驗頻率: 100 MHz
類型: High Current
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
TARIC:
8504509590
ECCN:
EAR99

Components for Battery Packs

Würth Elektronik Components for Battery Packs include LEDs, capacitors, tact switches, and sensors. Battery pack applications have many uses for electronic components, electromechanical components, and wireless connectivity and sensors.

Components for Battery Chargers

Würth Elektronik Electronic Components for Battery Chargers include common mode chokes, capacitors, sure protection, ferrites for cable assembly, transformers for AC/DC converters, wireless power, LEDs, and inductors. The electromechanical components include wire-to-board connectors, REDCUBE terminals, detector switches, spacers, and SKEDD connectors.

Components for AC Power Tools More Than 1kW

Würth Elektronik Components for AC Power Tools >1kW include capacitors, fuse holders, rocker switches, transformers, common mode chokes, sensors, and many more. All of these components have a power rating of more than 1kW. 

WE-TMSB Tiny Multilayer Suppression Beads

Würth Elektronik WE-TMSB Tiny Multilayer Suppression Beads are 0201 chip bead ferrites that feature a wide 10Ω to 300Ω impedance range. These components are optimized to achieve the best possible EMI noise suppression in comparison to size and low DCR. The series has an operating temperature range from -55°C to +125°C. Würth WE-TMSB Tiny Multilayer Suppression Beads are used as a general EMI filter in signal and low power lines in audio, clock, and video applications.

Components for DC Power Tools

Würth Elektronik Components for DC Power Tools include spacers, connectors, capacitors, common mode chokes, resistors, and much more. The wide range of products fall into three categories: electronic components, electromechanical components, and wireless connectivity and sensors.