709442200

Wurth Elektronik
710-709442200
709442200

製造商:

說明:
壓鉚螺柱和墊圈 WA-SNFR 14mm/3/4

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 76

庫存:
76 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$1.81 HK$1.81
HK$1.71 HK$17.10
HK$1.52 HK$76.00
HK$1.34 HK$134.00
HK$1.24 HK$620.00
HK$1.18 HK$1,180.00

商品屬性 屬性值 選擇屬性
Wurth Elektronik
產品類型: 壓鉚螺柱和墊圈
RoHS:  
Spacers
Snap Lock
14 mm
Nylon
8 mm
Male
Bulk
品牌: Wurth Elektronik
色彩: Natural
組裝國家: Not Available
擴散國: Not Available
原產國: TW
產品類型: Standoffs, Spacers & Supports
系列: WA-SNFR
原廠包裝數量: 1000
子類別: Hardware
每件重量: 436.068 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
3926909989
ECCN:
EAR99

PCB Spacers

Würth Elektronik PCB Spacers deliver accurate mechanical spacing and secure positioning between printed circuit boards and components. Accurate spacing and secure positioning are essential for maintaining dimensional accuracy and preventing component interference. By reducing stress on solder joints and connectors, these precision spaces improve assembly robustness and product longevity. Würth Elektronik Spacers feature high-performance materials and various options, streamlining the assembly process and ensuring mechanical stability in demanding electronic and industrial applications.

Components for Battery Chargers

Würth Elektronik Electronic Components for Battery Chargers include common mode chokes, capacitors, sure protection, ferrites for cable assembly, transformers for AC/DC converters, wireless power, LEDs, and inductors. The electromechanical components include wire-to-board connectors, REDCUBE terminals, detector switches, spacers, and SKEDD connectors.

Spacers, Studs, & SMD Spacers

Würth Elektronik Spacers series includes spacer studs, round spacers, and SMD spacers. The spacer studs feature different materials, wrench sizes, lengths, and internal/external threads. The round spacers are available in steel, brass, aluminum, stainless steel, and plastic construction. SMD spacers are specially designed for automatic assembly and can achieve high holding forces and torques. Würth Elektronik Spacers feature modules that are ideal for PCB snap-in, self-adhesive, screw, and snap-rivet mounting variations. 

Components for DC Power Tools

Würth Elektronik Components for DC Power Tools include spacers, connectors, capacitors, common mode chokes, resistors, and much more. The wide range of products fall into three categories: electronic components, electromechanical components, and wireless connectivity and sensors.