705820115

Wurth Elektronik
710-705820115
705820115

製造商:

說明:
LED安裝硬體 WA-SLED Nylon 66 UL 11.5 mm Spacer LED

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 926

庫存:
926 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$1.81 HK$1.81
HK$1.69 HK$16.90
HK$1.36 HK$68.00
HK$1.23 HK$123.00
HK$1.10 HK$550.00

商品屬性 屬性值 選擇屬性
Wurth Elektronik
產品類型: LED安裝硬體
RoHS:  
LED Spacers
T-1 (3 mm), T-1 3/4 (5 mm)
Nylon
Black
11.5 mm
WA-SLED
Bulk
機殼形狀: Tubular
品牌: Wurth Elektronik
組裝國家: Not Available
擴散國: Not Available
原產國: TW
外徑: 4.5 mm
產品類型: LED Mounting Hardware
原廠包裝數量: 2000
子類別: LED Indication
每件重量: 140 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8547200000
CAHTS:
8547200000
USHTS:
3926909989
TARIC:
8547200090
ECCN:
EAR99

PCB Spacers

Würth Elektronik PCB Spacers deliver accurate mechanical spacing and secure positioning between printed circuit boards and components. Accurate spacing and secure positioning are essential for maintaining dimensional accuracy and preventing component interference. By reducing stress on solder joints and connectors, these precision spaces improve assembly robustness and product longevity. Würth Elektronik Spacers feature high-performance materials and various options, streamlining the assembly process and ensuring mechanical stability in demanding electronic and industrial applications.

WA-SLED LED Spacers

Würth Elektronik WA-SLED LED Spacers are tubular metric spacers for 3mm and 5mm LEDs and made of a black nylon 66 material. The WA-SLED metric spacers offer a temperature resistance from -30°C up to +85°C and feature a UL 94V-2 flammability rating. Würth Elektronik WA-SLED LED Spacers are ideally suited for sockets for 5mm LEDs with a panel thickness of 1.1mm and 7.1mm to 7.33mm drilling.

SMD Steel Spacers

Würth Elektronik SMD Steel Spacers are designed for surface mount processes or pick and place machines and reduce production cost and time. These steel spacers are available in bulk or tape and reel packaging. The Kapton tape or special absorption cap technology (for external thread types only) is used for tape and reel packaging to improve pick and place performance. These Würth SMD spacers provide excellent solderability with high mechanical forces and torques.