691900710102

Wurth Elektronik
710-691900710102
691900710102

製造商:

說明:
接線端子工具及配件 WR-TBL 5.0 mm Pitch Accessory

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
60
預期20/3/2026
工廠前置作業時間:
13
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$5.26 HK$5.26
HK$3.97 HK$39.70
HK$3.18 HK$159.00

商品屬性 屬性值 選擇屬性
Wurth Elektronik
產品類型: 接線端子工具及配件
RoHS:  
Tools & Accessories
Label, Adhesive
Terminal Block
White
Bulk
品牌: Wurth Elektronik
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: Terminal Block Tools & Accessories
系列: WR-TBL
原廠包裝數量: 25
子類別: Terminal Blocks
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
4911998000
JPHTS:
491199000
KRHTS:
4911990000
TARIC:
4911990000
MXHTS:
3919909900
BRHTS:
49119900
ECCN:
EAR99

WR-TBL Terminal Blocks

Würth Elektronik WR-TBL Terminal Blocks adhere to some of the highest quality standards, making them ideal for many applications. These applications range from industrial and control to security systems, automation, and more. Numerous configurations can be developed for specific applications. Many clamping technologies for fixed-mount and pluggable connectors are available from Würth Elektronik. Screw clamp terminal blocks include the following systems: wire protector, rising cage clamp, and excenter clamp. Screwless terminal blocks are available in spring clamp and push-in systems. Pluggable terminal blocks are available in screw, screwless, and IDC systems. Additional features include flanges, latches, hooks, and the possibility of reversed gender. Each product is type-tested and approved to reflect the highest international standard. WR-TBL terminal blocks are RoHS and REACH compliant.