66200311122

Wurth Elektronik
710-66200311122
66200311122

製造商:

說明:
集管和線殼 WR-MPC3 3mm Male Hdr 3Pin Single Row Vert

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 66

庫存:
66
可立即送貨
在途量:
816
預期18/3/2026
工廠前置作業時間:
3
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$2.96 HK$2.96
HK$2.91 HK$29.10
HK$2.69 HK$258.24
HK$2.34 HK$673.92
HK$2.19 HK$1,156.32

商品屬性 屬性值 選擇屬性
Wurth Elektronik
產品類型: 集管和線殼
RoHS:  
Headers
Shrouded
3 Position
3 mm (0.118 in)
1 Row
Through Hole
Solder Pin
Straight
Pin (Male)
Tin
3.18 mm (0.125 in)
WR-MPC3
Wire-to-Board
- 40 C
+ 105 C
Tray
品牌: Wurth Elektronik
觸點材料: Copper Alloy
組裝國家: Not Available
擴散國: Not Available
原產國: TW
额定电流: 5 A
易燃性等級: UL 94 V-0
外殼顏色: Black
外殼材料: Liquid Crystal Polymer (LCP)
絕緣電阻: 1 GOhms
閉鎖類型: Unlatched
產品類型: Headers & Wire Housings
原廠包裝數量: 48
子類別: Headers & Wire Housings
額定電壓: 250 V
每件重量: 600 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Wire-to-Board Connectors

Würth Elektronik Wire-to-Board Connectors comprise a comprehensive range of connectors that are ideal for an array of applications. Each product series within the Würth Elektronik Wire-to-Board Connector family has a mating part and other compatible parts, such as crimp terminals and crimping tools, pre-crimped cables, and ribbon cables.

WR-MPC3 Micro Power Connectors

Würth Elektronik WR-MPC3 Micro Power Connectors are designed for high current applications with limited space. Several wire-to-wire and wire-to-board configurations are available. Würth Elektronik WR-MPC3 connectors offer a 3mm pitch and come in one- or two-row models with a current rating of up to 5A per contact.

Components for Battery Chargers

Würth Elektronik Electronic Components for Battery Chargers include common mode chokes, capacitors, sure protection, ferrites for cable assembly, transformers for AC/DC converters, wireless power, LEDs, and inductors. The electromechanical components include wire-to-board connectors, REDCUBE terminals, detector switches, spacers, and SKEDD connectors.

Components for AC Power Tools Less Than 1kW

Würth Elektronik Components for AC Power Tools <1kW include ESD protection, sensors, LEDs, MLCCs, inductors, converters, and much more. These power tool applications offer a power rating of less than 1kW and offer solutions for electronic components, electromechanical components, and wireless connectivity and sensors.