657005130201

Wurth Elektronik
710-657005130201
657005130201

製造商:

說明:
集管和線殼 WR-MPC5 THT Single Row Male Header Vertical Classic Glow-Wire 5 Pins

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 160

庫存:
160 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$21.29 HK$21.29
HK$19.56 HK$195.60
HK$17.67 HK$1,590.30
HK$16.36 HK$4,417.20
HK$15.04 HK$8,121.60
HK$14.71 HK$15,886.80

商品屬性 屬性值 選擇屬性
Wurth Elektronik
產品類型: 集管和線殼
RoHS:  
Headers
Pin Header
5 Position
5.7 mm (0.224 in)
1 Row
Through Hole
Solder
Straight
Pin (Male)
Tin
WR-MPC5
Wire-to-Board, Signal
- 40 C
+ 105 C
Tray
品牌: Wurth Elektronik
觸點材料: Copper Alloy
組裝國家: Not Available
擴散國: Not Available
原產國: TW
额定电流: 26 A
易燃性等級: UL94 V-0
外殼顏色: Black
插座類型: Female
外殼材料: LCP
絕緣電阻: 1 GOhms
產品類型: Headers & Wire Housings
原廠包裝數量: 90
子類別: Headers & Wire Housings
額定電壓: 600 VAC
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99

WR-MPC5 Mega Power Connectors

Würth Elektronik WR-MPC5 Mega Power Connectors (MPC) offer a 5.70mm pitch and 26A maximum rated current, which surpasses both the WR-MPC3 (5A) and WR-MPC4 (9A) series. The WR-MPC5 wire-to-board product family consists of single and dual rows plus right-angle and vertical through-hole (THT) male headers. The series is rounded out with mating female receptacles, terminals, and pre-crimped wires to provide a comprehensive range for diverse connectivity needs. Würth Elektronik WR-MPC5 Mega Power Connectors feature Glow Wire compliance verified by an accredited external laboratory and are designed in accordance with IEC 60335-1. The WR-MPC5 lineup is ideal for hubs and servers, industrial and machinery, HVAC, and white goods like household appliances.

Wire-to-Board Connectors

Würth Elektronik Wire-to-Board Connectors comprise a comprehensive range of connectors that are ideal for an array of applications. Each product series within the Würth Elektronik Wire-to-Board Connector family has a mating part and other compatible parts, such as crimp terminals and crimping tools, pre-crimped cables, and ribbon cables.

Components for Battery Chargers

Würth Elektronik Electronic Components for Battery Chargers include common mode chokes, capacitors, sure protection, ferrites for cable assembly, transformers for AC/DC converters, wireless power, LEDs, and inductors. The electromechanical components include wire-to-board connectors, REDCUBE terminals, detector switches, spacers, and SKEDD connectors.