657004150201

Wurth Elektronik
710-657004150201
657004150201

製造商:

說明:
集管和線殼 WR-MPC5 Single Row Female Receptacle Housing Glow-Wire 4 Pins

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 380

庫存:
380 可立即送貨
工廠前置作業時間:
7 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$11.67 HK$11.67
HK$10.77 HK$107.70
HK$9.70 HK$970.00
HK$8.96 HK$2,240.00
HK$8.22 HK$3,288.00
HK$8.09 HK$9,708.00

商品屬性 屬性值 選擇屬性
Wurth Elektronik
產品類型: 集管和線殼
RoHS:  
Wire Housings
Receptacle Housing
4 Position
5.7 mm (0.224 in)
1 Row
Cable Mount / Free Hanging
Crimp
Straight
Socket (Female)
Tin
WR-MPC5
Wire-to-Board, Wire-to-Wire, Signal
- 40 C
+ 105 C
Bulk
品牌: Wurth Elektronik
觸點材料: Copper Alloy
組裝國家: Not Available
擴散國: Not Available
原產國: TW
额定电流: 26 A
易燃性等級: UL 94 V-0
外殼顏色: Black
插座類型: Receptacle
外殼材料: Polyamide (PA)
絕緣電阻: 1 GOhms
產品類型: Headers & Wire Housings
原廠包裝數量: 400
子類別: Headers & Wire Housings
額定電壓: 600 VAC
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99

Wire-to-Board Connectors

Würth Elektronik Wire-to-Board Connectors comprise a comprehensive range of connectors that are ideal for an array of applications. Each product series within the Würth Elektronik Wire-to-Board Connector family has a mating part and other compatible parts, such as crimp terminals and crimping tools, pre-crimped cables, and ribbon cables.

WR-MPC5 Mega Power Connectors

Würth Elektronik WR-MPC5 Mega Power Connectors (MPC) offer a 5.70mm pitch and 26A maximum rated current, which surpasses both the WR-MPC3 (5A) and WR-MPC4 (9A) series. The WR-MPC5 wire-to-board product family consists of single and dual rows plus right-angle and vertical through-hole (THT) male headers. The series is rounded out with mating female receptacles, terminals, and pre-crimped wires to provide a comprehensive range for diverse connectivity needs. Würth Elektronik WR-MPC5 Mega Power Connectors feature Glow Wire compliance verified by an accredited external laboratory and are designed in accordance with IEC 60335-1. The WR-MPC5 lineup is ideal for hubs and servers, industrial and machinery, HVAC, and white goods like household appliances.

Components for Battery Chargers

Würth Elektronik Electronic Components for Battery Chargers include common mode chokes, capacitors, sure protection, ferrites for cable assembly, transformers for AC/DC converters, wireless power, LEDs, and inductors. The electromechanical components include wire-to-board connectors, REDCUBE terminals, detector switches, spacers, and SKEDD connectors.