643150100604

Wurth Elektronik
710-643150100604
643150100604

製造商:

說明:
標準環形連接器 WRCIRC M12 Screw Coding A Panel Solder Bucket Metal with Front Panel Nut PG9 Male connector, polarity 4

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$135.63 HK$135.63
HK$124.29 HK$1,242.90
HK$110.72 HK$13,286.40
HK$97.16 HK$27,204.80
HK$90.42 HK$47,018.40
HK$83.60 HK$83,600.00

商品屬性 屬性值 選擇屬性
Wurth Elektronik
產品類型: 標準環形連接器
RoHS:  
REACH - SVHC:
Plugs
4 Position
Pin (Male)
Panel Mount
Solder
Gold
Zinc
12.2 mm
IP68
WR-CIRC
Tray
品牌: Wurth Elektronik
色彩: Black
觸點材料: Copper
組裝國家: Not Available
擴散國: Not Available
原產國: CN
额定电流: 5 A
易燃性等級: UL 94 V-0
插座類型: Male
外殼材料: Polyamide (PA)
長度: 20.5 mm
配合週期: 100 Cycles
配對樣式: Threaded
裝配角: Straight
產品類型: Standard Circular Connector
外殼板: Nickel
外殼類型: Receptacle
原廠包裝數量: 40
子類別: Circular Connectors
拉帽規格: M12
額定電壓: 250 V
線規: 26 AWG to 22 AWG
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
BRHTS:
85366990
ECCN:
EAR99

M12 Circular Connectors

Würth Elektronik M12 Circular Connectors can be mated and locked to provide waterproof and dustproof connections without loss of connection or signal. These connectors feature A coding, screw locking system, 4, 5, and 8 polarities, up to 5A current rating, and up to 250V voltage rating. The M12 circular connectors are IP67 or IP68 rated and certified with UL 2238 (panel receptacles and field attachable). The product range is available in male and female typologies of panel connectors, field attachable, and cable assemblies. Typical applications include industrial automation, machine manufacturing, DC power supply, actuator technologies, and security.