38401308

Wurth Elektronik
710-38401308
38401308

製造商:

說明:
EMI墊圈、墊片、減震器和屏蔽 WE-EGS MT-Rnd Holw 1Kx4.8x7.9mm

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,007.77 HK$1,007.77
HK$886.77 HK$4,433.85
HK$725.58 HK$7,255.80

商品屬性 屬性值 選擇屬性
Wurth Elektronik
產品類型: EMI墊圈、墊片、減震器和屏蔽
RoHS:  
EMI Gaskets, Sheets & Absorbers
Gaskets
EMI Gaskets
1 m
7.9 mm
4.8 mm
WE-EGS
Bag
品牌: Wurth Elektronik
組裝國家: Not Available
擴散國: Not Available
原產國: KR
材料: Silicone Elastomer
原廠包裝數量: 5
子類別: EMI/RFI
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
7419803000
ECCN:
EAR99

EMI Shielding Products

Würth Elektronik EMI Shielding Products include shielding solutions that provide excellent conductivity, flexibility, and durability. When combined, the EMI shielding products control EMI noise and can be used in various applications.

Contact Spring Gaskets

Würth Elektronik Contact Spring Gaskets include the WE-CSGS and WE-EGS series, both with customizable options. The WE-CSGS series feature metallic EMI gaskets that come in 29 standard shapes and provide galvanic corrosion protection, high conductivity, and low compression force. The WE-EGS series gaskets are waterproof EMI conductive elastomer gaskets that are available in 57 standard shapes and feature rubber material with a conductive filter for IP68 protection. Würth Elektronik Contact Spring Gaskets are ideal for displays, metal housings, and switching cabinets.