2600130083

Wurth Elektronik
710-2600130083
2600130083

製造商:

說明:
天線 WIRL-ACCE Hydra-I 915 MHz

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 11

庫存:
11 可立即送貨
工廠前置作業時間:
7 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$171.80 HK$171.80
HK$150.67 HK$1,506.70
HK$134.56 HK$6,728.00
HK$122.31 HK$12,231.00

商品屬性 屬性值 選擇屬性
Wurth Elektronik
產品類型: 天線
RoHS:  
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT
Outdoor Antennas
Dipole
868 MHz
915 MHz
Cellular (NBIoT, LTE), GSM, UMTS
LoRaWAN, SigFox
802.15.4 (ANT, Thread, Zigbee)
ISM, RFID
Whip
Straight
0.9 dBi
50 Ohms
2.5
- 40 C
+ 85 C
1 Band
Panel Mount
Connector
SMA Male
915 MHz
Industrial, M2M
179 mm
IP65
WIRL-ACCE
Bulk
品牌: Wurth Elektronik
組裝國家: Not Available
擴散國: Not Available
原產國: CN
原廠包裝數量: 1
子類別: Antennas
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517710000
ECCN:
5A991.g

Components for Battery Packs

Würth Elektronik Components for Battery Packs include LEDs, capacitors, tact switches, and sensors. Battery pack applications have many uses for electronic components, electromechanical components, and wireless connectivity and sensors.

WIRL-ACCE Hydra-1 Antenna

Würth Elektronik WIRL-ACCE Hydra-1 Antenna offers a robust, IP65 design and is ideal for 915MHz applications. The Hydra-1 Antenna features a SMA/m connector and 1/4 Lambda dipole construction. Due to the antenna technology and dipole design, no additional ground plane is required. Würth Elektronik WIRL-ACCE Hydra-1 Antenna provides high efficiency of >70%, making it well suited for applications with critical range.

Components for AC Power Tools Less Than 1kW

Würth Elektronik Components for AC Power Tools <1kW include ESD protection, sensors, LEDs, MLCCs, inductors, converters, and much more. These power tool applications offer a power rating of less than 1kW and offer solutions for electronic components, electromechanical components, and wireless connectivity and sensors.

Components for AC Power Tools More Than 1kW

Würth Elektronik Components for AC Power Tools >1kW include capacitors, fuse holders, rocker switches, transformers, common mode chokes, sensors, and many more. All of these components have a power rating of more than 1kW. 

Components for DC Power Tools

Würth Elektronik Components for DC Power Tools include spacers, connectors, capacitors, common mode chokes, resistors, and much more. The wide range of products fall into three categories: electronic components, electromechanical components, and wireless connectivity and sensors. 

WIRL-ACCE Antennas

Würth Elektronik WIRL-ACCE Antennas offer a frequency range of 169MHz to 2.5GHz and an SMA connector type. The antenna portfolio includes Hermippe-III, Helike-II, Hydra-1, Hyperion, Hyperion-II, Halimede-I, and Himalia product names. The Hermippe-III antenna offers an 868MHz frequency and 50Ω input impedance. The Helike-II features a 169MHz frequency and 50Ω input impedance. The Hydra-1 antenna utilizes 1/4 Lambda dipole construction. Hyperion and Hyperion-II antennas both offer a dipole design, eliminating the need for an additional ground plane. Himalia antennas are equipped with a tilt and swivel base. The Halimede is a robust GNSS antenna optimized for GPS, GLONASS, Galileo, and BeiDou, and it requires only a small ground plane. Würth Elektronik WIRL-ACCE Antennas are ideal for applications requiring good radio performance.