15406085BA400A

Wurth Elektronik
710-15406085BA400A
15406085BA400A

製造商:

說明:
紅外發射器 WL-SICW IR SMD Waterclr 0603 845nm

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 7,969

庫存:
7,969 可立即送貨
工廠前置作業時間:
13 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個4000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$4.03 HK$4.03
HK$3.36 HK$33.60
HK$2.69 HK$134.50
HK$2.52 HK$630.00
HK$2.43 HK$1,215.00
HK$2.37 HK$5,925.00
完整捲(訂購多個4000)
HK$2.37 HK$9,480.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Wurth Elektronik
產品類型: 紅外發射器
RoHS:  
SMD/SMT
850 nm
1.2 mW/sr
70 mA
1.4 V
140 mW
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
品牌: Wurth Elektronik
組裝國家: Not Available
擴散國: Not Available
原產國: TW
照明色彩: Infrared
透鏡形狀: Rectangular
濕度敏感: Yes
產品類型: IR Emitters (IR LEDs)
系列: WL-SICW
原廠包裝數量: 4000
子類別: Infrared Data Communications
視角: 140 deg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99

Components for Battery Packs

Würth Elektronik Components for Battery Packs include LEDs, capacitors, tact switches, and sensors. Battery pack applications have many uses for electronic components, electromechanical components, and wireless connectivity and sensors.

Components for Battery Chargers

Würth Elektronik Electronic Components for Battery Chargers include common mode chokes, capacitors, sure protection, ferrites for cable assembly, transformers for AC/DC converters, wireless power, LEDs, and inductors. The electromechanical components include wire-to-board connectors, REDCUBE terminals, detector switches, spacers, and SKEDD connectors.

SMD LEDs

Würth Elektronik SMD LEDs are Surface-Mount Technology (SMT) Chip LEDs and come in mono-color, bi-color, and full-color, allowing more flexibility for miniature and portable devices. These LEDs feature low energy consumption, low current requirements, and high reliability. The Würth Elektronik SMD LEDs are available in blue, green, bright green, yellow, amber, red, and super red colors. These LEDs from Würth Elektronik are available in the industrial standard 0603 domes, super-flat, and advanced package sizes, with additional package sizes in 0805 and 1206.

Components for AC Power Tools Less Than 1kW

Würth Elektronik Components for AC Power Tools <1kW include ESD protection, sensors, LEDs, MLCCs, inductors, converters, and much more. These power tool applications offer a power rating of less than 1kW and offer solutions for electronic components, electromechanical components, and wireless connectivity and sensors.

Smart Home Products

Würth Elektronik Smart Home Products feature an extensive portfolio designed for applications tailored to everyday consumers, including household applications such as white goods appliances, surveillance systems, air filters, and even greenhouses. As technology evolves, household products follow suit, catering to the demand for convenience. The spread of smart home appliances enables seamless control, and Würth Elektronik Smart Home Products are designed to help facilitate these advancements.

IR LEDs & Photodetectors

Würth Elektronik IR LEDs and Photodetectors are designed to ensure perfect optical coupling and extremely fast switching times. These devices are offered in all industry-standard packages and in a wide range of wavelengths for design flexibility. Since the spectra and wavelengths of Würth Elektronik IR LEDs and Photodetectors match perfectly, these modules are ideally suited for data transmission. The identical design of IR LEDs and Photodetectors facilitates easier PCB design. The photodetectors are available in numerous designs with or without a daylight filter. Devices in the Würth Elektronik optoelectronics portfolio equipped with gold contacts offer excellent conductivity. The WL-SIQW series features infrared quad-frame no lead (QFN) waterclear LEDs that offer high power output, low thermal resistance and are ideal for applications such as face recognition, night vision, security cameras and gaming, and movement recognition.

Components for AC Power Tools More Than 1kW

Würth Elektronik Components for AC Power Tools >1kW include capacitors, fuse holders, rocker switches, transformers, common mode chokes, sensors, and many more. All of these components have a power rating of more than 1kW. 

Components for DC Power Tools

Würth Elektronik Components for DC Power Tools include spacers, connectors, capacitors, common mode chokes, resistors, and much more. The wide range of products fall into three categories: electronic components, electromechanical components, and wireless connectivity and sensors.