C6D20065G

Wolfspeed
941-C6D20065G
C6D20065G

製造商:

說明:
碳化矽肖特基二極管 SiC, Schottky Diode, 20A, 650V, TO-263-2, Industrial

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,716

庫存:
1,716 可立即送貨
工廠前置作業時間:
4 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$70.86 HK$70.86
HK$54.33 HK$543.30
HK$46.11 HK$4,611.00
HK$41.84 HK$20,920.00
HK$40.94 HK$40,940.00
HK$35.84 HK$89,600.00

商品屬性 屬性值 選擇屬性
Wolfspeed
產品類型: 碳化矽肖特基二極管
RoHS:  
REACH - SVHC:
SMD/SMT
D2PAK-2 (TO-263-2)
Single
64 A
650 V
1.27 V
135 A
5 uA
- 55 C
+ 175 C
Tube
品牌: Wolfspeed
組裝國家: Not Available
擴散國: US
原產國: US
濕度敏感: Yes
Pd - 功率消耗 : 163 W
產品類型: SiC Schottky Diodes
原廠包裝數量: 50
子類別: Diodes & Rectifiers
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99

Silicon Carbide (SiC) Schottky Diodes

Wolfspeed Silicon Carbide (SiC) Schottky Diodes are optimized for high-performance power electronics applications, including server power supplies, electric vehicle charging systems, energy storage systems, solar (PV) inverters, industrial power supplies, and consumer electronics. Compared to silicon-based solutions, Wolfspeed Silicon Carbide technology enables increased system power density, higher switching frequencies, smaller designs, cooler components, reduced size of components like inductors, capacitors, filters, and transformers, and overall cost benefits. Wolfspeed SiC diodes feature the MPS (Merged PiN Schottky) design, which is more robust and reliable than standard Schottky barrier diodes. Wolfspeed's portfolio of SiC Schottky diodes come in various packages to meet diverse application requirements.

650V碳化矽 (SiC) 肖特基二極體

Wolfspeed 650V碳化矽 (SiC) 肖特基二極體技術係針對高效能電力電子應用最佳化,適合的應用包括工業電源供應器、伺服器/電信、能源儲存系統和不斷電系統。650V SiC肖特基二極體的作業電壓為400V至450V,能為供電應用提供絕佳優勢。SiC二極體排除了熱失控問題,非常適合用於並聯裝置。此二極體提供2A至50A的額定電流,並提供多種封裝。