INSP-55415

Winchester
678-INSP-55415
INSP-55415

製造商:

說明:
多導體 55415-C-004+F/NYLST/SPSP/PTJ63 .389 GY461 GRY

壽命週期:
新產品:
該製造商的新產品。

庫存量: 1,570

庫存:
1,570 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$27.95 HK$27.95
HK$24.58 HK$245.80
HK$19.56 HK$1,956.00
HK$18.99 HK$9,495.00
HK$16.19 HK$16,190.00
HK$15.12 HK$37,800.00
HK$14.55 HK$72,750.00
10,000 報價

商品屬性 屬性值 選擇屬性
Winchester Interconnect
產品類型: 多導體
Shielded
22 AWG
Black
Polyvinyl Chloride (PVC)
Copper
品牌: Winchester
組裝國家: Not Available
擴散國: Not Available
原產國: US
產品類型: Multi-Conductor Cables
系列: INSP
原廠包裝數量: 1
子類別: Cable
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8544493080
TARIC:
8544499190
ECCN:
EAR99

High-Flex VFD Cables

Winchester Interconnect / Winchester High-Flex Variable Frequency Drive (VFD) Cables are designed to survive the demand of high voltage spikes associated with variable frequency drive applications. VFD cables utilize an insulation system formulated to resist cable damage and insulation failure due to corona discharge up to >1900V. These VFD cables with Duralon™ jackets are suitable when cable real state and high flexibility are crucial within the application. Winchester Interconnect High-Flex VFD Cables are ideal for motor power, sensors, controls, robotics, industrial Ethernet, and vision systems.