32637

Wiha
596-32637
32637

製造商:

說明:
鉗子及鑷子 Classic Auto Grip V-Jaw Tongue and Groove Pliers 10 inch

庫存量: 1

庫存:
1 可立即送貨
工廠前置作業時間:
3 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$262.88 HK$262.88

商品屬性 屬性值 選擇屬性
Wiha
產品類型: 鉗子及鑷子
RoHS:
Pliers
品牌: Wiha
組裝國家: Not Available
擴散國: Not Available
原產國: VN
產品類型: Pliers & Tweezers
原廠包裝數量: 4
子類別: Tools
每件重量: 390.089 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8203206030
TARIC:
8203200000
MXHTS:
8203205000
ECCN:
EAR99

Heavy Duty Tool Hauler Backpack & Tool Sets

Wiha Heavy Duty Tool Hauler Backpack and Tool Sets provide a robust, ergonomic, and flexible solution for electricians and technicians on the go. The backpack is available by itself or as part of four specialty tool kits for apprentice, journeyman, and master electricians, as well as maintenance, repair, and overhaul (MRO) technicians. The backpack features 77 storage and 30 flexible attachment options for tools or other utensils, and a zipper front pocket offers easy access to important gear. The external zip pockets keep items accessible and safe, while the durable waterproof base keeps the backpack upright and the gear dry on job sites. Users can adjust the shoulder straps for comfort, and the rear compartment with a padded laptop sleeve provides safety and security. This Wiha tool hauler backpack measures 21" x 15.25" x 10.25" (H x L x W) and is constructed with splashproof upper 1680D pack-cloth fabric with a polyurethane (PU) coating and YKK brand zippers.