WRM0204C-12KFI

Welwyn Components / TT Electronics
756-WRM0204C-12KFI
WRM0204C-12KFI

製造商:

說明:
MELF電阻 0204 12 kOhms 1% Tol. 50ppm

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 4,425

庫存:
4,425 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個3000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$2.06 HK$2.06
HK$1.64 HK$16.40
HK$1.20 HK$30.00
HK$0.649 HK$64.90
HK$0.493 HK$123.25
HK$0.419 HK$209.50
HK$0.345 HK$345.00
完整捲(訂購多個3000)
HK$0.271 HK$813.00
HK$0.255 HK$1,530.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
TT Electronics
產品類型: MELF電阻
RoHS:  
WRM
12 kOhms
250 mW (1/4 W)
1 %
50 PPM / C
- 55 C
+ 125 C
200 V
0610
1.55 mm
3.7 mm
Reel
Cut Tape
MouseReel
品牌: Welwyn Components / TT Electronics
組裝國家: Not Available
擴散國: Not Available
原產國: TW
安裝風格: PCB Mount
產品: MELF Resistors
產品類型: MELF Resistors
原廠包裝數量: 3000
子類別: Resistors
每件重量: 20 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210040
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332190
ECCN:
EAR99

WRM MELF Resistors

Welwyn / TT Electronics WRM MELF Resistors are high-reliability resistors with tolerances down to 0.1%. WRM MELF Resistors offer predictable pulse handling capability and Temperature Coefficient of Resistance (TCR) down to 5ppm/°C. The power rating of the WRM series ranges from 0.125W to 0.4W.

Fixed Resistors

TT Electronics Fixed Resistors represent a wide range of fixed resistors, from mW chips to kW power resistors. TT Electronics resistors are designed for a variety of designs serving the industrial, aerospace & defense, and medical markets. Fixed resistors play key roles in circuit protection, detection, power management, and signal conditioning.