WP25S-R82JA15

Welwyn Components / TT Electronics
756-WP25S-R82JA15
WP25S-R82JA15

製造商:

說明:
線繞電阻器 - 透孔

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
2,997
預期6/10/2026
工廠前置作業時間:
35
工廠預計生產時間數量大於所顯示的數量。
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$7.64 HK$7.64
HK$4.34 HK$43.40
HK$3.52 HK$88.00
HK$2.63 HK$263.00
HK$2.09 HK$522.50
HK$2.02 HK$1,010.00
HK$1.68 HK$1,680.00
完整彈藥背包(訂購多個1500)
HK$1.68 HK$2,520.00
HK$1.50 HK$4,500.00
HK$1.43 HK$10,725.00

類似產品

商品屬性 屬性值 選擇屬性
TT Electronics
產品類型: 線繞電阻器 - 透孔
RoHS:  
WP-S
Ammo Pack
品牌: Welwyn Components / TT Electronics
安裝風格: PCB Mount
產品類型: Wirewound Resistors
原廠包裝數量: 1500
子類別: Resistors
技術: Wirewound
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8533210000
USHTS:
8533210080
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
ECCN:
EAR99

WP-S Flameproof Power Wirewound Resistors

Welwyn / TT Electronics WP-S Flameproof Power Wirewound Resistors provide flameproof protection and offer enhanced pulse handling capability. These WP-S resistors are small-sized resistors with a 1W to 5W power rating. This Welwyn WP-S series offers a surface mount ZI-form option. The Flameproof Power Wirewound Resistors are RoHS compliant with lead-free terminations.

Fixed Resistors

TT Electronics Fixed Resistors represent a wide range of fixed resistors, from mW chips to kW power resistors. TT Electronics resistors are designed for a variety of designs serving the industrial, aerospace & defense, and medical markets. Fixed resistors play key roles in circuit protection, detection, power management, and signal conditioning.