WH5-330RJI

Welwyn Components / TT Electronics
756-WH5-330RJI
WH5-330RJI

製造商:

說明:
線繞電阻器 - 底架安裝 330ohms 5%

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 13

庫存:
13 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$66.99 HK$66.99
HK$41.84 HK$418.40
HK$39.05 HK$976.25
HK$32.30 HK$3,230.00
HK$27.37 HK$6,842.50
HK$25.24 HK$63,100.00
5,000 報價

商品屬性 屬性值 選擇屬性
TT Electronics
產品類型: 線繞電阻器 - 底架安裝
RoHS:  
330 Ohms
10 W
150 V
5 %
Solder Lug
25 PPM / C
17 mm
17 mm
9 mm
- 55 C
+ 200 C
WH
Bulk
品牌: Welwyn Components / TT Electronics
組裝國家: Not Available
擴散國: Not Available
原產國: IN
特徵: Aluminum Housed Resistors
安裝風格: Chassis Mount
產品類型: Wirewound Resistors
原廠包裝數量: 250
子類別: Resistors
技術: Wirewound
每件重量: 3.600 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210080
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332110
ECCN:
EAR99

WH Aluminum Housed Wirewound Resistors

Welwyn / TT Electronics WH Aluminum Housed Wirewound Resistors have an all-welded construction and high-power dissipation up to 300W. Welwyn / TT Electronics WH Wirewound Resistors are suitable for severe environments and designed for excellent thermal conductivity to heatsinks. The resistors also offer a spade terminal option and are RoHS compliant.

Fixed Resistors

TT Electronics Fixed Resistors represent a wide range of fixed resistors, from mW chips to kW power resistors. TT Electronics resistors are designed for a variety of designs serving the industrial, aerospace & defense, and medical markets. Fixed resistors play key roles in circuit protection, detection, power management, and signal conditioning.