WCR1206-15RFI

Welwyn Components / TT Electronics
756-WCR1206-15RFI
WCR1206-15RFI

製造商:

說明:
厚膜電阻器 - SMD 15 ohm 1% 200V General Purpose SMT

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 36,900

庫存:
36,900 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個5000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$1.56 HK$1.56
HK$0.888 HK$8.88
HK$0.378 HK$37.80
HK$0.304 HK$76.00
HK$0.279 HK$139.50
HK$0.255 HK$255.00
完整捲(訂購多個5000)
HK$0.173 HK$865.00
HK$0.164 HK$1,640.00
HK$0.156 HK$3,900.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
TT Electronics
產品類型: 厚膜電阻器 - SMD
REACH - SVHC:
Reel
Cut Tape
MouseReel
WCR
15 Ohms
250 mW (1/4 W)
1 %
100 PPM / C
- 55 C
+ 155 C
200 V
1206
3216
3.1 mm (0.122 in)
1.55 mm (0.061 in)
0.55 mm (0.022 in)
Zero Ohm Jumpers
品牌: Welwyn Components / TT Electronics
組裝國家: Not Available
擴散國: Not Available
原產國: CN
安裝風格: PCB Mount
產品: Thick Film Resistors SMD
產品類型: Thick Film Resistors
原廠包裝數量: 5000
子類別: Resistors
技術: Thick Film
終端類型: SMD/SMT
每件重量: 15.587 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

WCR Thick Film SMD Resistors

Welwyn WCR Thick Film SMD Resistors provide excellent reliability with a wide range of sizes and ohmic values. The Welwyn WCR Series features wrap-around terminations and inner electrode protection. AEC-Q200 grade models are available.

Fixed Resistors

TT Electronics Fixed Resistors represent a wide range of fixed resistors, from mW chips to kW power resistors. TT Electronics resistors are designed for a variety of designs serving the industrial, aerospace & defense, and medical markets. Fixed resistors play key roles in circuit protection, detection, power management, and signal conditioning.