W21-R22JI

Welwyn Components / TT Electronics
756-W21-R22JI
W21-R22JI

製造商:

說明:
Wirewound Resistors 3Watt 0.22 ohm 5%

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,225

庫存:
1,225 可立即送貨
工廠前置作業時間:
24 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$17.51 HK$17.51
HK$10.69 HK$106.90
HK$9.78 HK$244.50
HK$7.09 HK$709.00
HK$6.11 HK$1,527.50
HK$5.68 HK$2,840.00
完整彈藥背包(訂購多個1000)
HK$5.68 HK$5,680.00
HK$4.80 HK$24,000.00
HK$4.59 HK$45,900.00

商品屬性 屬性值 選擇屬性
TT Electronics
產品類型: 線繞電阻器
RoHS:  
220 mOhms
3 W
100 V
5 %
Axial
75 PPM / C
12.7 mm
5.6 mm
- 55 C
+ 350 C
W20
Ammo Pack
品牌: Welwyn Components / TT Electronics
組裝國家: Not Available
擴散國: Not Available
原產國: IN
引線直徑: 0.8 mm
安裝風格: PCB Mount
產品: Power Resistors Wirewound Vitreous Enamel
產品類型: Wirewound Resistors
原廠包裝數量: 1000
子類別: Resistors
技術: Wirewound
類型: Vitreous Enamelled Wirewound Resistor
每件重量: 1 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8533219000
TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210080
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85322410
ECCN:
EAR99

W20 Wirewound Resistors

Welwyn / TT Electronics W20 Wirewound Resistors are CECC approved and offer high stability and reliability. Suitable for harsh environments, Welwyn / TT Electronics W20 Resistors have an impervious lead-free vitreous enamel coating. In addition, these resistors feature high-power dissipation for their size and overload characteristics ideal for protection circuits.

Fixed Resistors

TT Electronics Fixed Resistors represent a wide range of fixed resistors, from mW chips to kW power resistors. TT Electronics resistors are designed for a variety of designs serving the industrial, aerospace & defense, and medical markets. Fixed resistors play key roles in circuit protection, detection, power management, and signal conditioning.