T44KU-10G-F

Welwyn Components / TT Electronics
756-T44KU-10G-F
T44KU-10G-F

製造商:

說明:
厚膜電阻器 - 透孔 3.5W 10G Ohm 1%

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 30   多個: 10
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$608.53 HK$18,255.90

商品屬性 屬性值 選擇屬性
TT Electronics
產品類型: 厚膜電阻器 - 透孔
RoHS:  
T40
Bulk
品牌: Welwyn Components / TT Electronics
組裝國家: Not Available
擴散國: Not Available
原產國: GB
安裝風格: PCB Mount
產品類型: Thick Film Resistors
原廠包裝數量: 10
子類別: Resistors
技術: Thick Film
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
85332101
BRHTS:
85332110
ECCN:
EAR99

Fixed Resistors

TT Electronics Fixed Resistors represent a wide range of fixed resistors, from mW chips to kW power resistors. TT Electronics resistors are designed for a variety of designs serving the industrial, aerospace & defense, and medical markets. Fixed resistors play key roles in circuit protection, detection, power management, and signal conditioning.