PCF0805-13-180RBT1

Welwyn Components / TT Electronics
756-PCF080513180RBT1
PCF0805-13-180RBT1

製造商:

說明:
薄膜電阻器 - SMD 0.1W 180RK ohm 0.1% 5ppm

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 4,779

庫存:
4,779 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個1000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$10.69 HK$10.69
HK$7.56 HK$75.60
HK$5.11 HK$511.00
HK$4.96 HK$1,240.00
HK$4.83 HK$2,415.00
完整捲(訂購多個1000)
HK$4.63 HK$4,630.00
HK$4.21 HK$21,050.00
HK$4.06 HK$40,600.00
25,000 報價
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
TT Electronics
產品類型: 薄膜電阻器 - SMD
RoHS:  
Reel
Cut Tape
MouseReel
PCF
180 Ohms
0.1 %
5 PPM / C
0805
2012
2 mm (0.079 in)
1.25 mm (0.049 in)
0.65 mm (0.026 in)
- 55 C
+ 125 C
AEC-Q200
100 mW (1/10 W)
100 V
品牌: Welwyn Components / TT Electronics
組裝國家: Not Available
擴散國: Not Available
原產國: TW
安裝風格: PCB Mount
產品: Precision Resistors Thin Film SMD
產品類型: Thin Film Resistors
原廠包裝數量: 1000
子類別: Resistors
技術: Thin Film
終端類型: SMD/SMT
每件重量: 5.500 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

PCF Thin Film Resistors

Welwyn / TT Electronics PCF Thin Film SMT Resistors are constructed from a thin-film material selectively deposited on a 96% alumina substrate with metallic contacts at each end and supplied with 100% Sn matte plated wrap-around terminations suitable for soldering.  The wrap-around terminations supplied to the PCF Series Thin Film Resistor chips from Welwyn / TT Electronics have an electroplated nickel barrier and tin coating that ensures excellent "leach" resistance properties and reliable contact to the PCB.  These robust resistors can operate at a maximum temperature of 125ºC, and up to 155ºC for higher power grades. PCF Series Thin Film Resistors offer an extended ohmic range from 1R-3M and superior humidity performance at a passivated range.

Fixed Resistors

TT Electronics Fixed Resistors represent a wide range of fixed resistors, from mW chips to kW power resistors. TT Electronics resistors are designed for a variety of designs serving the industrial, aerospace & defense, and medical markets. Fixed resistors play key roles in circuit protection, detection, power management, and signal conditioning.