LRMAP4026B-1L0FT1

Welwyn Components / TT Electronics
756-LRMAP4026B1L0FT1
LRMAP4026B-1L0FT1

製造商:

說明:
電流傳感電阻器 - SMD .001 OHM 1% 5W

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 764

庫存:
764 可立即送貨
工廠前置作業時間:
25 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$24.99 HK$24.99
HK$14.96 HK$149.60
HK$13.15 HK$328.75
HK$10.85 HK$1,085.00
HK$9.37 HK$2,342.50
HK$8.63 HK$4,315.00
HK$8.06 HK$8,060.00
HK$7.57 HK$37,850.00
HK$7.33 HK$73,300.00

商品屬性 屬性值 選擇屬性
TT Electronics
產品類型: 電流傳感電阻器 - SMD
RoHS:  
Bulk
LRMAP4026
1 mOhms
5 W
1 %
75 PPM / C
4026
10266
6.6 mm (0.26 in)
3 mm (0.118 in)
- 65 C
+ 170 C
Metal Element
4 Terminal
SMD/SMT
應用: Current Sense
品牌: Welwyn Components / TT Electronics
組裝國家: Not Available
擴散國: Not Available
原產國: CN
安裝風格: PCB Mount
終端數量: 4 Terminal
產品類型: Current Sense Resistors
原廠包裝數量: 1000
子類別: Resistors
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

LRMAP4026 AEC-Q200 Low Resistance Power Resistors

Welwyn / TT Electronics LRMAP4026 AEC-Q200 Low Resistance Power Resistors are metal alloy resistors featuring four-terminal, Kelvin gullwing terminations in a compact 4026 package size. The gullwing design provides spacing from the PCB minimizing the board temperature rise and enhancing the reliability of the assembly. With 1% tolerance and 50ppm/°C, the LRMAP4026 shunt resistors combine good precision with the high surge capacity of metal alloy technology. These resistors are available in seven values ranging from 0.2mΩ to 3mΩ and operate within a wide -65°C to +170°C temperature range. High surge tolerances assure reliable performance under inrush and momentary short circuit conditions. The Welwyn / TT Electronics LRMAP4026 AEC-Q200 Power Resistors are ideal for industrial and automotive applications but are specifically designed for power supplies, motor drives, and battery monitoring.

Fixed Resistors

TT Electronics Fixed Resistors represent a wide range of fixed resistors, from mW chips to kW power resistors. TT Electronics resistors are designed for a variety of designs serving the industrial, aerospace & defense, and medical markets. Fixed resistors play key roles in circuit protection, detection, power management, and signal conditioning.