LHVC0603-1M96JT5

Welwyn Components / TT Electronics
756-LHVC0603-1M96JT5
LHVC0603-1M96JT5

製造商:

說明:
厚膜電阻器 - SMD

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$2.22 HK$2.22
HK$1.03 HK$10.30
HK$0.575 HK$57.50
HK$0.469 HK$117.25
HK$0.427 HK$213.50
HK$0.395 HK$395.00
完整捲(訂購多個5000)
HK$0.263 HK$1,315.00
HK$0.255 HK$2,550.00
HK$0.238 HK$5,950.00

類似產品

商品屬性 屬性值 選擇屬性
TT Electronics
產品類型: 厚膜電阻器 - SMD
RoHS:  
Reel
Cut Tape
LHVC
1.96 MOhms
100 mW (1/10 W)
5 %
200 PPM / C
- 55 C
+ 155 C
200 V
0603
1608
1.6 mm (0.063 in)
0.8 mm (0.031 in)
0.45 mm (0.018 in)
High Voltage
品牌: Welwyn Components / TT Electronics
組裝國家: Not Available
擴散國: Not Available
原產國: CN
安裝風格: PCB Mount
產品: Thick Film Resistors SMD
產品類型: Thick Film Resistors
原廠包裝數量: 5000
子類別: Resistors
技術: Thick Film
終端類型: SMD/SMT
每件重量: 2 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8533210030
TARIC:
8533210000
ECCN:
EAR99

LHVC Lower Range High Voltage Chip Resistors

Welwyn / TT Electronics LHVC Lower Range High Voltage Chip Resistors offer superior voltage performance (200V to 2kV range) over commercial range chips. Welwyn / TT Electronics LHVC Lower Range High Voltage Chip Resistors feature a 50KΩ to 10MΩ resistance range and are offered in 0603 to 2512 sizes. The series offers 0.1W to 1W power ratings.

Fixed Resistors

TT Electronics Fixed Resistors represent a wide range of fixed resistors, from mW chips to kW power resistors. TT Electronics resistors are designed for a variety of designs serving the industrial, aerospace & defense, and medical markets. Fixed resistors play key roles in circuit protection, detection, power management, and signal conditioning.