HVC1206-120MJT3

Welwyn Components / TT Electronics
756-HVC1206-120MJT3
HVC1206-120MJT3

製造商:

說明:
厚膜電阻器 - SMD 1206 120 Mohms 5% 100 PPM

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 3000   多個: 3000
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
完整捲(訂購多個3000)
HK$7.07 HK$21,210.00

類似產品

商品屬性 屬性值 選擇屬性
TT Electronics
產品類型: 厚膜電阻器 - SMD
RoHS:  
REACH - SVHC:
Reel
HVC
120 MOhms
5 %
100 PPM / C
1206
3216
品牌: Welwyn Components / TT Electronics
組裝國家: Not Available
擴散國: Not Available
原產國: UK
安裝風格: PCB Mount
產品類型: Thick Film Resistors
原廠包裝數量: 3000
子類別: Resistors
技術: Thick Film
每件重量: 16.200 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

HVC High Voltage Thick Film Resistors

Welwyn / TT Electronics HVC High Voltage Thick Film Resistors offer continuous voltages up to 3kV and overload voltages up to 4kV. This high voltage chip resistor series features robust thick film construction and offers values up to 1G0. Welwyn HVC offers 50ppm/°C TCR and 0.5% tolerance. HVC2512 features 100% high voltage screening and AEC-Q200 approval.

Fixed Resistors

TT Electronics Fixed Resistors represent a wide range of fixed resistors, from mW chips to kW power resistors. TT Electronics resistors are designed for a variety of designs serving the industrial, aerospace & defense, and medical markets. Fixed resistors play key roles in circuit protection, detection, power management, and signal conditioning.