BPC10103J

Welwyn Components / TT Electronics
756-BPC10103J
BPC10103J

製造商:

說明:
厚膜電阻器 - 透孔 10K ohm 5% 10W High Power Resistor

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 4

庫存:
4 可立即送貨
工廠前置作業時間:
28 週 工廠預計生產時間數量大於所顯示的數量。
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$52.85 HK$52.85
HK$51.38 HK$513.80

商品屬性 屬性值 選擇屬性
TT Electronics
產品類型: 厚膜電阻器 - 透孔
RoHS:  
BPC
10 kOhms
10 W
5 %
100 PPM / C
- 55 C
+ 155 C
300 V
25.4 mm
Radial
Tray
25.4 mm
20.32 mm
Thick Film Resistors Leaded
Planar High Power Resistors
25.4 mm
品牌: Welwyn Components / TT Electronics
組裝國家: Not Available
擴散國: Not Available
原產國: GB
安裝風格: PCB Mount
產品類型: Thick Film Resistors
原廠包裝數量: 50
子類別: Resistors
技術: Thick Film
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8533219000
TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332190
ECCN:
EAR99

Fixed Resistors

TT Electronics Fixed Resistors represent a wide range of fixed resistors, from mW chips to kW power resistors. TT Electronics resistors are designed for a variety of designs serving the industrial, aerospace & defense, and medical markets. Fixed resistors play key roles in circuit protection, detection, power management, and signal conditioning.