APC0402RC-19K6FT10

Welwyn Components / TT Electronics
756-APC0402RC19K6FT1
APC0402RC-19K6FT10

製造商:

說明:
薄膜電阻器 - SMD Anti-Sulphur Chip 0402 AEC-Q200

壽命週期:
新技術:
用於最新設計的尖端技術。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個10000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$2.06 HK$2.06
HK$1.48 HK$14.80
HK$1.04 HK$104.00
HK$0.797 HK$398.50
HK$0.715 HK$715.00
HK$0.707 HK$1,767.50
HK$0.625 HK$3,125.00
完整捲(訂購多個10000)
HK$0.592 HK$5,920.00
HK$0.551 HK$11,020.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

類似產品

商品屬性 屬性值 選擇屬性
TT Electronics
產品類型: 薄膜電阻器 - SMD
RoHS:  
Reel
Cut Tape
MouseReel
APC
19.6 kOhms
1 %
50 PPM / C
0402
1005
1 mm (0.039 in)
0.5 mm (0.02 in)
0.35 mm (0.014 in)
+ 155 C
AEC-Q200
63 mW (1/16 W)
50 V
品牌: Welwyn Components / TT Electronics
組裝國家: Not Available
擴散國: Not Available
原產國: TW
安裝風格: PCB Mount
產品: Precision Automotive Thin Film SMD
產品類型: Thin Film Resistors
原廠包裝數量: 10000
子類別: Resistors
技術: Thin Film
終端類型: SMD/SMT
每件重量: 0.650 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

APC Anti-Sulfur Precision Chip Resistors

Welwyn / TT Electronics APC Anti-Sulfur Precision Chip Resistors are high-reliability surface mount resistors qualified for use in environments exposed to sulfur-bearing gasses. Welwyn / TT Electronics APC Anti-Sulfur Precision Chip Resistors feature stability, tight tolerances, and precision to ±0.05% and ±10ppm/°C. APC resistors are anti-sulfur tested and qualified to ASTM-B-905-05 and the newer EIA-977 standards, including tests of up to 1000 hours at +105°C and up to 85% relative humidity.

Fixed Resistors

TT Electronics Fixed Resistors represent a wide range of fixed resistors, from mW chips to kW power resistors. TT Electronics resistors are designed for a variety of designs serving the industrial, aerospace & defense, and medical markets. Fixed resistors play key roles in circuit protection, detection, power management, and signal conditioning.