T0050115099

Weller
578-T0050115099
T0050115099

製造商:

說明:
焊鐵 RTUS 018 S L MS TIP CHISEL 1.8X0.8

庫存量: 2

庫存:
2 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$534.30 HK$534.30

商品屬性 屬性值 選擇屬性
Apex Tool Group
產品類型: 焊鐵
RoHS:  
品牌: Weller
組裝國家: Not Available
擴散國: Not Available
原產國: MX
產品類型: Soldering Irons
原廠包裝數量: 1
子類別: Solder & Equipment
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8515904000
TARIC:
8515900090
BRHTS:
85159000
ECCN:
EAR99

Weller WXsmart Soldering Tips

Apex Tool Group Weller WXsmart Soldering Tips are designed to work with the WXsmart Soldering System. The tips are fully compliant with IPC industry standards (IPC-TM-650 2.5.33 Measurement of Electrical Overstress from Soldering Hand Tools). These high-performance tips offer fast, safe, and easy tip exchange as well as clear-identification smart tips. Additional features include accurate data results with a tip-offset function, full process control with a tip-lock function, and full traceability with an ID number and integrated data storage. Apex Tool Group Weller WXsmart Soldering Tips provide a fast heat-up time with 3s for the RTPS series, 5s for the RTMS, and 7s for the RTUS.