2913770000

Weidmuller
470-2913770000
2913770000

製造商:

說明:
插拔式接線端子 MTS 5/08 V T4 B T

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 44

庫存:
44
可立即送貨
在途量:
132
預期2/7/2026
工廠前置作業時間:
10
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$51.13 HK$51.13
HK$48.17 HK$578.04
HK$40.44 HK$970.56
HK$37.65 HK$2,259.00
HK$32.47 HK$3,506.76
HK$30.74 HK$7,746.48
HK$29.43 HK$14,832.72
HK$29.26 HK$29,494.08
HK$29.18 HK$73,183.44

商品屬性 屬性值 選擇屬性
Weidmuller
產品類型: 插拔式接線端子
RoHS:  
PCB Terminals
8 Position
5 mm
Snap-In
Solder Pin
Through Hole
18.5 A, 48.2 A
400 V, 420 V
20 AWG
12 AWG
Black
Omnimate 4.0 MTS
品牌: Weidmuller
觸點材料: Copper Magnesium (CuMg)
觸點电镀: Tin
組裝國家: Not Available
擴散國: Not Available
原產國: CN
易燃性等級: UL 94 V-0
高度: 18.85 mm
外殼材料: Polyamide (PA)
長度: 35 mm
裝配角: Vertical
產品類型: Pluggable Terminal Blocks
原廠包裝數量: 12
子類別: Terminal Blocks
公司名稱: Omnimate
寬度: 13.2 mm
線定位: Top
零件號別名: MTS 5/08 V T4 B T
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
ECCN:
EAR99

Omnimate® 4.0 MTS 5 Pluggable Terminal Blocks

Weidmuller Omnimate® 4.0 MTS 5 Pluggable Terminal Blocks feature SNAP-IN technology and connect devices more efficiently - fast, flexible, and digital. These terminal blocks are of the MTS 5 product series, are highly compact, and enable the quickest signal connection in device connectivity. The innovative SNAP-IN connection technology allows various conductors to be connected quickly without wire-end ferrules. These terminals offer the Omnimate 4.0 modular concept that helps the products be individually configured on the web configurator. These terminals operate at -50°C to 120°C temperature range, -50°C to 70°C installation temperature range, and 18.5A to 66.1A current rating.