2908170000

Weidmuller
470-2908170000
2908170000

製造商:

說明:
非託管型乙太網絡交換機 IE-SW-BLB-18-16TX-2GESFP Network switch, unmanaged, Fast/Gigabit Ethernet, Number of ports: 16x RJ45, 2x 100/1000BaseSFP Slot, IP30, -40 C...75 C

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 8

庫存:
8 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$5,407.28 HK$5,407.28

商品屬性 屬性值 選擇屬性
Weidmuller
產品類型: 非託管型乙太網絡交換機
RoHS:  
16 x RJ45, 2 x SFP
7.2 Gb/s
9 V
60 V
- 40 C
+ 75 C
230 mA
95 mm x 65 mm x 144 mm
品牌: Weidmuller
組裝國家: Not Available
擴散國: Not Available
原產國: TW
工作電源電壓: 24 V
產品: Unmanaged Ethernet Switches
產品類型: Unmanaged Ethernet Switches
系列: BasicLine B
子類別: Ethernet & Communication Modules
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8517620090
USHTS:
8517620020
JPHTS:
851762010
TARIC:
8517620000
ECCN:
5A991.b.1

Basic Line B Unmanaged Switches

Weidmuller Basic Line Series B Unmanaged Switches offer a cost-effective alternative to managed switches, providing five to 24 ports with fast Ethernet, Gigabit, and SFP interfaces for fiber optics. These Weidmuller unmanaged switches support PROFINET CC-A and EtherNet/IP networks with features like quality of service, broadcast storm protection, and LLDP filtering. Designed for maximum efficiency, the Weidmuller Basic Line Series B switches are easy to install with tool-free, snap-in style mounting, push-in wiring, and plastic-free packaging. The robust design of this unmanaged switch series ensures high EMC compatibility, extended temperature ranges, and numerous certifications, making them suitable for a wide range of industrial applications.