2905270000

Weidmuller
470-2905270000
2905270000

製造商:

說明:
電池觸點 WBC-P-6BK-16

壽命週期:
壽命結束:
計劃停產且製造商將停止供貨。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 36

庫存:
36 可立即送貨
工廠前置作業時間:
7 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$125.27 HK$125.27
HK$125.19 HK$1,251.90
HK$124.45 HK$31,112.50
HK$123.63 HK$61,815.00
1,000 報價

商品屬性 屬性值 選擇屬性
Weidmuller
產品類型: 電池觸點
RoHS:  
Battery Connectors
1 Battery
Crimp
Black
Polyamide (PA)
品牌: Weidmuller
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: Battery Contacts
系列: WBC
原廠包裝數量: 5
子類別: Battery
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99

WBC IP67 Battery Connectors

Weidmuller IP67 Battery Connectors (WBC) allow users to connect several individual batteries to an Energy Storage System (ESS) in a few simple steps and to disconnect the connections just as quickly. For added safety and easy handling, WBC connectors feature clearly marked poles: the positive pole in orange and the negative pole in black. These Weidmuller battery connectors cover a wide range of applications, with current ratings from 100A to 350A. The WBC series features IP67 protection and allows conductor cross-sections from 10mm2 to 95mm2 to be connected. A busbar on the mating part allows the conductor to be connected easily on the device side with a cable lug.