1022761000

Weidmuller
470-1022761000
1022761000

製造商:

說明:
感應器線纜/致動器線纜 SAIL-M12BG-5-10UN Female M12 straight 5 pole A-Coded 10M

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$282.27 HK$282.27
HK$259.51 HK$2,595.10
HK$244.71 HK$6,117.75
HK$235.67 HK$11,783.50
HK$227.04 HK$22,704.00
HK$217.25 HK$54,312.50
500 報價

商品屬性 屬性值 選擇屬性
Weidmuller
產品類型: 感應器線纜/致動器線纜
RoHS:  
M12
5 Position
Pigtail
Female / Male
A Coded
10 m (32.808 ft)
4 A
250 V
Black
IP65, IP66, IP67, IP68, IP69
SAIL
品牌: Weidmuller
組裝國家: Not Available
擴散國: Not Available
原產國: MX
外殼材料: Polyurethane (PUR)
產品類型: Sensor Cables / Actuator Cables
原廠包裝數量: 1
子類別: Cable Assemblies
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8544429090
TARIC:
8544429090

SAIL M8 & M12 Sensor/Actuator Cables

Weidmuller SAIL Sensor/Actuator Cables transmit data or power in various applications and come in M8 and M12 versions that are for use with designed for wiring sensors and actuators. Weidmuller SAIL Sensor/Actuator Cables provide 360° shielding for protection against electromagnetic interference (EMI). They also provide protection from humidity, dust, heat, cold, shock, or vibration. The cables come with IP65, IP66, IP67, or IP68 ingress protection ratings.