WNSC06650T6J

WeEn Semiconductors
771-WNSC06650T6J
WNSC06650T6J

製造商:

說明:
碳化矽肖特基二極管 WNSC06650T/DFN8X8/REEL 13\" Q1/T1 *STANDARD MARK SMD

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,753

庫存:
2,753 可立即送貨
數量超過2753會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個3000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$29.67 HK$29.67
HK$19.40 HK$194.00
HK$15.21 HK$1,521.00
HK$12.74 HK$6,370.00
HK$11.10 HK$11,100.00
完整捲(訂購多個3000)
HK$11.01 HK$33,030.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
WeEn Semiconductors
產品類型: 碳化矽肖特基二極管
RoHS:  
REACH - SVHC:
SMD/SMT
Single
6 A
650 V
1.7 V
310 A
40 uA
+ 175 C
Reel
Cut Tape
MouseReel
品牌: WeEn Semiconductors
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: SiC Schottky Diodes
原廠包裝數量: 3000
子類別: Diodes & Rectifiers
零件號別名: 934072158118
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99

WNSCx 650V Silicon Carbide (SiC) Diodes

WeEn Semiconductors WNSCx 650V Silicon Carbide (SiC) Diodes are designed for high-frequency switched-mode power supplies with highly stable switching performance. These diodes feature high forward surge capability IFSM, fast reverse recovery time, high efficiency, reduced losses in associated MOSFET, and reduced EMI. The WNSCx SiC diodes offer high-power density and come in a DFN 8mm x 8mm plastic package. Typical applications include UPS, photovoltaic (PV) inverters, telecom switch-mode power supplies (SMPS), server SMPS, LED/OLED TVs, PC silver boxes, power factor correction, and motor drives.