WR04X5111FTL

Walsin
791-WR04X5111FTL
WR04X5111FTL

製造商:

說明:
厚膜電阻器 - SMD 0402 5K11 1% Lead Free

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,056,664

庫存:
1,056,664 可立即送貨
工廠前置作業時間:
23 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$0.822 HK$0.82
HK$0.148 HK$1.48
HK$0.074 HK$7.40
HK$0.049 HK$12.25
HK$0.041 HK$41.00
HK$0.033 HK$165.00
完整捲(訂購多個10000)
HK$0.033 HK$330.00
HK$0.025 HK$500.00

商品屬性 屬性值 選擇屬性
Walsin
產品類型: 厚膜電阻器 - SMD
RoHS:  
Reel
Cut Tape
WR
5.11 kOhms
62.5 mW (1/16 W)
1 %
100 PPM / C
- 55 C
+ 155 C
50 V
0402
1005
1 mm (0.039 in)
0.5 mm (0.02 in)
0.35 mm (0.014 in)
Automotive Grade
品牌: Walsin
組裝國家: Not Available
擴散國: Not Available
原產國: TW
安裝風格: PCB Mount
產品: Thick Film Resistors SMD
產品類型: Thick Film Resistors
原廠包裝數量: 10000
子類別: Resistors
技術: Thick Film
終端類型: SMD/SMT
每件重量: 0.650 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

WR Thick Film Resistors

Walsin WR Thick Film Resistors feature high reliability, stability, and assembly cost-effectiveness. These thick film resistors provide high component and equipment reliability. The devices are RoHS 2 compliant and halogen-free. Walsin WR Thick Film General-Purpose chip Resistors operate over a -55°C to 155°C range. Typical applications include computer and telecom, consumer electrical equipment, and electronic data processing (EDP).