MG21X475K250CT

Walsin
791-MG21X475K250CT
MG21X475K250CT

製造商:

說明:
多層陶瓷電容器MLCC - SMD/SMT 0805 MLCC X5R 4.7 uF, +/- 10% 25 V T&R MG

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 780

庫存:
780 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$1.48 HK$1.48
HK$0.937 HK$9.37
HK$0.485 HK$48.50
HK$0.386 HK$193.00
HK$0.345 HK$345.00
HK$0.263 HK$657.50
完整捲(訂購多個10000)
HK$0.255 HK$2,550.00
HK$0.247 HK$4,940.00

商品屬性 屬性值 選擇屬性
Walsin
產品類型: 多層陶瓷電容器MLCC - SMD/SMT
RoHS:  
4.7 uF
25 VDC
X5R
10 %
0805
2012
SMD/SMT
- 55 C
+ 85 C
MG
Reel
Cut Tape
品牌: Walsin
級別: Class 2
組裝國家: Not Available
擴散國: Not Available
原產國: TW
產品類型: Ceramic Capacitors
原廠包裝數量: 10000
子類別: Capacitors
每件重量: 6.400 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8532241000
USHTS:
8532240020
JPHTS:
853224000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

MG Automotive Multilayer Ceramic Capacitors

Walsin MG Automotive Multilayer Ceramic Capacitors (MLCCs) are non-AEC-Q200 compliant capacitors suitable for most automotive passenger compartments. The MG MLCCs offer NP0, X7R, and X5R dielectrics resulting in high electrical precision, stability, and reliability. These capacitors are available in a 6.3V to 1000V range with capacitances from 0.1pF to 10µF. The MG Automotive Multilayer Ceramic Capacitors feature tight quality control to assure quality performance in automotive applications such as navigation/information, entertainment, and comfort equipment.