0603N220J101CT

Walsin
791-0603N220J101CT
0603N220J101CT

製造商:

說明:
多層陶瓷電容器MLCC - SMD/SMT 100 V 22 pF 5% C0G (NP0) 0603 - 55 C + 125 C

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 27,838

庫存:
27,838 可立即送貨
工廠前置作業時間:
17 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個4000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$0.822 HK$0.82
HK$0.173 HK$1.73
HK$0.148 HK$14.80
HK$0.107 HK$53.50
HK$0.099 HK$99.00
HK$0.09 HK$180.00
完整捲(訂購多個4000)
HK$0.041 HK$164.00
HK$0.033 HK$264.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Walsin
產品類型: 多層陶瓷電容器MLCC - SMD/SMT
RoHS:  
22 pF
100 VDC
C0G (NP0)
5 %
0603
1608
SMD/SMT
Standard
- 55 C
+ 125 C
1.6 mm (0.063 in)
0.8 mm (0.031 in)
0.8 mm (0.031 in)
General Type MLCCs
Reel
Cut Tape
MouseReel
品牌: Walsin
級別: Class 1
組裝國家: Not Available
擴散國: Not Available
原產國: TW
封裝/外殼: 0603 (1608 metric)
產品類型: Ceramic Capacitors
原廠包裝數量: 4000
子類別: Capacitors
類型: General Purpose MLCCs
每件重量: 6.300 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8532241000
USHTS:
8532240020
JPHTS:
853224000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

General Purpose SMD Multilayer Ceramic Capacitors

Walsin General Purpose SMD Multilayer Ceramic Capacitors (MLCCs) offer high electrical precision, stability, and reliability in NP0, X7R, X6S, X5R, and Y5V dielectrics. These MLCCs are available in a wide range of sizes from 0201 to 1812 and in a wide 0.1pF to 220µF capacitance range with lead-free terminations. With a rated voltage range of 4VDC to 100VDC, the Walsin General Purpose SMD MLCCs are ideal for general digital circuits, power bypass capacitors, consumer electronics, and telecommunication applications.