127713

Wakefield Thermal
567-127713
127713

製造商:

說明:
散熱器 Extrusion Cut to Length, 5.53" W, 12" L, Flatback Heat Sink 19810

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 24

庫存:
24 可立即送貨
工廠前置作業時間:
6 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$247.42 HK$247.42
HK$224.41 HK$2,244.10
HK$210.43 HK$5,260.75
HK$200.98 HK$10,049.00
HK$193.66 HK$19,366.00
HK$184.46 HK$46,115.00
HK$180.35 HK$90,175.00

商品屬性 屬性值 選擇屬性
Wakefield Thermal
產品類型: 散熱器
RoHS:  
Extrusions
1 ft
品牌: Wakefield Thermal
組裝國家: Not Available
擴散國: Not Available
原產國: US
產品類型: Heat Sinks
系列: 1277
原廠包裝數量: 50
子類別: Heat Sinks
類型: Flatback
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
7616995190
JPHTS:
761699000
BRHTS:
76169900
ECCN:
EAR99

Heat Sink Thermal Extrusions

Wakefield Thermal Heat Sink Thermal Extrusions are available in 1- and 3-foot lengths and are the most common heat sinks used for thermal management. These heat sinks are manufactured by pushing hot aluminum billets through a steel die to produce the final shape. Extruded heat sinks are usually supplied with a finish such as anodizing, which can enhance their thermal performance. Wakefield Thermal Heat Sink Thermal Extrusions are engineered to achieve optimal thermal and structural performance.