125380

Wakefield Thermal
567-125380
125380

製造商:

說明:
散熱器 Extrusion Cut to Length, 36", 5.00" Wide, Power Module Extrusion 16414 xx7332

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
6 週 工廠預計生產時間。
最少: 25   多個: 25
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$476.51 HK$11,912.75
HK$459.25 HK$22,962.50
HK$442.56 HK$44,256.00

商品屬性 屬性值 選擇屬性
Wakefield Thermal
產品類型: 散熱器
RoHS:  
Extrusions
Power Modules
Aluminum
2.5 C/W
3 ft
5 in
1.5 in
品牌: Wakefield Thermal
組裝國家: Not Available
擴散國: Not Available
原產國: US
產品類型: Heat Sinks
系列: 1253
原廠包裝數量: 25
子類別: Heat Sinks
每件重量: 2.327 kg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
7616995190
MXHTS:
7616995195
ECCN:
EAR99

Heat Sink Thermal Extrusions

Wakefield Thermal Heat Sink Thermal Extrusions are available in 1- and 3-foot lengths and are the most common heat sinks used for thermal management. These heat sinks are manufactured by pushing hot aluminum billets through a steel die to produce the final shape. Extruded heat sinks are usually supplied with a finish such as anodizing, which can enhance their thermal performance. Wakefield Thermal Heat Sink Thermal Extrusions are engineered to achieve optimal thermal and structural performance.