W7500-S2E

WIZnet
950-W7500-S2E
W7500-S2E

製造商:

說明:
ARM微控制器 - MCU W7500 + WIZ750SR Firmware + MAC Add

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
2,203
預期20/3/2026
工廠前置作業時間:
20
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$71.43 HK$71.43
HK$57.29 HK$572.90
HK$53.51 HK$1,337.75
HK$52.20 HK$5,220.00
HK$44.31 HK$11,077.50
HK$42.99 HK$42,990.00
2,500 報價

商品屬性 屬性值 選擇屬性
WIZnet
產品類型: ARM微控制器 - MCU
RoHS:  
W7500S2E
品牌: WIZnet
組裝國家: Not Available
擴散國: Not Available
原產國: KR
濕度敏感: Yes
產品類型: ARM Microcontrollers - MCU
原廠包裝數量: 250
子類別: Microcontrollers - MCU
每件重量: 3.576 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8542310030
TARIC:
8542319000
ECCN:
3A991.a.2

W7500S2E Serial-Port Ethernet Module

WIZnet W7500S2E Serial-Port Ethernet Module is an industrial-grade module that supports Transmission Control Protocol (TCP), TCP client, and User Datagram Protocol (UDP) operating modes. This module offers a serial port baud rate of up to 1.152Mbps, supports computer configuration software, and is easily configurable through web pages by AT commands. The W7500S2E module is based on the iMCU W7500 that integrates a Cortex®-M0 with full hardware TCP / IP protocol stack Ethernet engine. This enables fast, stable, and robust network communication.

W7500 MCU

WIZnet W7500 MCU is a one-chip solution that integrates an Arm® Cortex®-M0, 128KB Flash, and hardwired TCP/IP core. The W7500 is made for various embedded application platforms, especially the internet of things. WIZnet W7500 features a TCP/IP core, a hardwired TCP/IP stack, and an integrated Ethernet MAC. The Hardwired TCP/IP stack supports TCP, UDP, IPv4, ICMP, ARP, IGMP, and PPPoE used in various applications. Use the W7500 for the best Internet connectivity.