MKS4D021503C00KSSD

WIMA
505-MKS4.015/100/10P
MKS4D021503C00KSSD

製造商:

說明:
薄膜電容器 100V .015uF 10%

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 8,468

庫存:
8,468 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$5.01 HK$5.01
HK$3.30 HK$33.00
HK$2.06 HK$206.00
HK$1.66 HK$830.00
HK$1.55 HK$1,550.00
HK$1.33 HK$3,990.00
HK$1.25 HK$7,500.00
HK$1.19 HK$10,710.00
HK$1.15 HK$27,600.00

商品屬性 屬性值 選擇屬性
WIMA
產品類型: 薄膜電容器
RoHS:  
0.015 uF
100 VDC
Radial
Polyethylene Terephthalate (PET)
10 mm (0.394 in)
13 mm (0.512 in)
4 mm (0.157 in)
General Film Capacitors
63 VAC
10 %
2 Pin
9 mm (0.354 in)
13 mm x 4 mm x 9 mm
Straight
- 55 C
+ 125 C
MKS 4
Bulk
品牌: WIMA
組裝國家: Not Available
擴散國: Not Available
原產國: DE
引線直徑: 0.6 mm
產品類型: Film Capacitors
原廠包裝數量: 3000
子類別: Capacitors
類型: Metallized Polyester (PET) Capacitors
零件號別名: MKS4-.015/100/10P10
每件重量: 1 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
TARIC:
8532250000
BRHTS:
85322590
ECCN:
EAR99

MKS 4 Metallized Polyester Capacitors

WIMA MKS 4 Metallized Polyester (PET) Capacitors are available in PCM 7.5mm to 52.5mm, capacitances from 1000pF to 680µF, and rated voltage from 50VDC to 2000VDC. WIMA MKS 4 features a high volume/capacitance ratio, is self-healing, and meets RoHS 2011/65/EU requirements. Typical applications include general DC applications, such as by-pass, blocking, coupling and decoupling, smoothing, and timing.