MKP4G034705D00KSSD

WIMA
505-MKP4G034705DKSSD
MKP4G034705D00KSSD

製造商:

說明:
薄膜電容器 .47uF 400 Volts 10%

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
3,015
預期25/3/2026
2,280
預期22/7/2026
工廠前置作業時間:
22
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$11.51 HK$11.51
HK$7.78 HK$77.80
HK$5.66 HK$566.00
HK$4.69 HK$2,345.00
HK$4.28 HK$3,252.80
HK$4.12 HK$9,393.60
HK$3.99 HK$21,226.80
HK$3.92 HK$41,708.80
HK$3.78 HK$94,802.40

類似產品

商品屬性 屬性值 選擇屬性
WIMA
產品類型: 薄膜電容器
RoHS:  
0.47 uF
400 VDC
Radial
Polypropylene (PP)
22.5 mm (0.886 in)
26.5 mm (1.043 in)
7 mm (0.276 in)
General Film Capacitors
220 VAC
10 %
2 Pin
16.5 mm (0.65 in)
Straight
- 55 C
+ 100 C
MKP 4
Bulk
品牌: WIMA
組裝國家: Not Available
擴散國: Not Available
原產國: DE
引線直徑: 0.8 mm
產品類型: Film Capacitors
原廠包裝數量: 760
子類別: Capacitors
類型: Metallized Polypropylene Capacitors
零件號別名: MKP4-.47/400/10P22
每件重量: 4 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8532259000
TARIC:
8532250000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
BRHTS:
85322590
ECCN:
EAR99

MKP4 Metallized Polypropylene Capacitors

WIMA MKP4 Metallized Polypropylene (PP) Capacitors offer a high volume or capacitance ratio with a capacitance range of 1000pF-10µF and voltage range of 100VDC to 2000VDC. These MKP4 capacitors operate at -55ºC to 100ºC temperature range. The MKP4 metalized capacitors offer very low dissipation ratio and dielectric absorption. These capacitors are designed in 7.5mm to 37.5mm Printed Circuit Module (PCM) pin spacing. The MKP4 capacitors feature self-healing, negative capacitance change versus temperature, and are RoHS compliant. Applications include sample and hold, timing, oscillating circuits, and high-frequency coupling and decoupling.