FKP2C011001D00JSC9

WIMA
505-FKP2C01101D0JSC
FKP2C011001D00JSC9

製造商:

說明:
薄膜電容器 FKP 2 1000 pF 63 VDC 4.5x6x7.2 PCM 5

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 10,726

庫存:
10,726 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$4.52 HK$4.52
HK$2.11 HK$21.10
HK$1.90 HK$190.00
HK$1.54 HK$770.00
HK$1.43 HK$1,430.00
HK$1.24 HK$3,100.00
HK$1.18 HK$7,080.00
HK$1.11 HK$13,320.00
HK$1.08 HK$32,400.00

商品屬性 屬性值 選擇屬性
WIMA
產品類型: 薄膜電容器
RoHS:  
1000 pF
63 VDC
Radial
Polypropylene (PP)
5 mm (0.197 in)
7.2 mm (0.283 in)
4.5 mm (0.177 in)
AC and Pulse Film Capacitors
40 VAC
5 %
2 Pin
6 mm (0.236 in)
Straight
- 55 C
+ 100 C
FKP 2
Bulk
品牌: WIMA
組裝國家: Not Available
擴散國: Not Available
原產國: DE
引線直徑: 0.5 mm
產品類型: Film Capacitors
原廠包裝數量: 6000
子類別: Capacitors
類型: Film and Foil Capacitors
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
TARIC:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99

FKP 02 Plastic Film Capacitors

WIMA FKP 02 Plastic Film Capacitors offer outstanding performance for HF decoupling in the field of high frequencies. The PCM 2.5mm foil version capacitors are available in a capacitance range of 33pF to 0.033µF and a voltage range from 63VDC to 1000VDC. Features include pulse duty construction, vert low low dissipation factor and dissipation factor, tolerances up to ±2.5%, and negative capacitance change versus temperature. FKP 02 capacitors are ideal for applications with limited space requirements and high packing density.