RWN502FK-13-R005AA

Vitrohm
603-RWN502FK13R005AA
RWN502FK-13-R005AA

製造商:

說明:
電流傳感電阻器 - SMD 2.2Wa 0.005Ohms R005 Sfy Wrw Cor 1% AECQ2

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,916

庫存:
2,916 可立即送貨
數量超過2916會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個1500)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$21.78 HK$21.78
HK$12.82 HK$128.20
HK$11.10 HK$277.50
HK$9.12 HK$912.00
HK$7.90 HK$1,975.00
HK$7.27 HK$3,635.00
HK$7.14 HK$7,140.00
完整捲(訂購多個1500)
HK$7.14 HK$10,710.00
HK$7.13 HK$21,390.00
HK$6.58 HK$49,350.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
YAGEO
產品類型: 電流傳感電阻器 - SMD
RoHS:  
Reel
Cut Tape
MouseReel
RWN
5 mOhms
2.2 W
1 %
12 mm (0.472 in)
5 mm (0.197 in)
4.3 mm (0.169 in)
- 55 C
+ 200 C
2 Terminal
SMD/SMT
AEC-Q200
應用: Current Sense
品牌: Vitrohm
組裝國家: Not Available
擴散國: Not Available
原產國: PT
安裝風格: PCB Mount
終端數量: 2 Terminal
產品: Current Sense Resistors
產品類型: Current Sense Resistors
原廠包裝數量: 1500
子類別: Resistors
類型: Power Resistor
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8533210000
USHTS:
8533210080
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332110
ECCN:
EAR99

Resistors

Vitrohm Resistors are suitable for automotive, industrial, energy, and telecommunication applications. These Vitrohm resistors are divided into multiple characteristics that include safety, precision, pulse, power, shunt, and general-purpose.

Shunt Resistors

Vitrohm Shunt Resistors offer a 2.2W to 10W rated power range, up to 0R05Ω resistance, and AEC-Q200 qualification. These resistors feature a power current sensor, good overload and heat dissipation capability, low inductance, welded construction, and excellent overall stability in different environmental conditions. Shunt resistors are available with open frames, ceramic cases, and molded versions. Vitrohm Shunt Resistors are ideal for pulse applications, switching equipment, instrumentation, and power amplifiers.