CRP300JT-73-100RAA

Vitrohm
603-CRP300JT73100RAA
CRP300JT-73-100RAA

製造商:

說明:
線繞電阻器 - 透孔 3.0W 100Ohms 100R 5% Sfty Wrwnd Core

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
4,000
預期2/6/2026
工廠前置作業時間:
16
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$6.25 HK$6.25
HK$3.94 HK$39.40
HK$3.07 HK$76.75
HK$2.11 HK$211.00
HK$1.79 HK$447.50
HK$1.68 HK$840.00
完整彈藥背包(訂購多個1000)
HK$1.41 HK$1,410.00
HK$1.30 HK$6,500.00

類似產品

商品屬性 屬性值 選擇屬性
YAGEO
產品類型: 線繞電阻器 - 透孔
RoHS:  
100 Ohms
3 W
5 %
Axial
12.6 mm
5.5 mm
- 55 C
+ 350 C
CRP
Ammo Pack
品牌: Vitrohm
組裝國家: Not Available
擴散國: Not Available
原產國: PT
安裝風格: PCB Mount
產品類型: Wirewound Resistors
原廠包裝數量: 1000
子類別: Resistors
技術: Wirewound
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8533210080
TARIC:
8533210000
ECCN:
EAR99

Resistors

Vitrohm Resistors are suitable for automotive, industrial, energy, and telecommunication applications. These Vitrohm resistors are divided into multiple characteristics that include safety, precision, pulse, power, shunt, and general-purpose.

Pulse Resistors

Vitrohm Pulse Resistors are wirewound resistors that offer a 1.1W to 7.2W rated power range and 6.6KV pulse capability. These resistors feature high power dissipation in a small size, excellent inrush current capability, and a "Z" bending form available for TH. Vitrohm Pulse Resistors are ideal for power supplies, battery charges, detectors, smart meters, automotive electronics, and telecommunications.